S8960B

TE Connectivity
814-S8960B
S8960B

Mfr.:

Description:
Antennas Omni,PolMnt,17in,NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,91 € 115,91 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Unspecified Antennas
S8xxxB
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 489,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
5A991.g

Cellular Antennas

TE Connectivity's (TE) Cellular Antennas are ideal for small cell and iDAS applications. The antennas feature maximum signal radiation for superior indoor coverage and throughput. The series offers low PIM performance and stability that mitigates signal interference. TE Cellular Antennas include high-performance, low PIM 3G, 4G/LTE, and 5G antennas.

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.