FXR.01.07.0100C.A

Taoglas
960-FXR01070100CA
FXR.01.07.0100C.A

Mfr.:

Description:
Antennas FLEXIBLE PCB NFC ANTENNA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,42 € 10,42 €
7,90 € 79,00 €
6,68 € 668,00 €
6,47 € 1.294,00 €
5,96 € 2.980,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
13.56 MHz
NFC
PCB Trace
I-Bar Flex
50 Ohms
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
IPEX MHF1
13.56 MHz
NFC Readers
53.3 mm
36.8 mm
0.1 mm
RF1.37
FXR
Bulk
Brand: Taoglas
Cable Length: 5 cm
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NFC Antennas

Taoglas Near Field Communications (NFC) High-Performance Antennas are ideal for Internet of Things (IoT) and mobile devices and for applications such as contactless payment systems, access control, or RFID systems. The compact, flexible 13.56MHz NFC antennas are supplied with adhesive backing for quick and easy installation and can be mounted inside a plastic device enclosure or on an internal battery. For any NFC antennas attached to the battery, Taoglas offers variants with ferrite flux directors to provide isolation from the battery or other electronic components within the device. Using the antenna on a conductive surface without a ferrite layer could result in losses in the antenna communication performance. Considering the many environments in which the antenna could be used, Taoglas offers multiple versions of the FXR and FXC series models. A standard model without ferrite and adhesive backing, a model with a ferrite layer and adhesive backing, and a third model with ferrite and a 75mm twisted pair 28AWG cable with ACH(F) connectors.