MA1559.AK.001

Taoglas
960-MA1559.AK.001
MA1559.AK.001

Mfr.:

Description:
Antennas 9in1COMBO ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 48 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
461,71 € 461,71 €
447,65 € 4.476,50 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Vehicle Antennas
617 MHz
5.925 GHz
4G/5G, Cellular
GNSS
WiFi
22 dB, 25 dB, 26 dB, 27 dB, 28 dB
50 Ohms
1:1, 2:1
- 40 C
+ 80 C
MIMO
9 Band
Screw Mount
Connector
SMA
IP67
TGC-200, RG-174
Bulk
Brand: Taoglas
Cable Length: 5 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: RHCP
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

MA1559.A.001 Synergy X 9-in-1 Antenna

Taoglas MA1559.A.001 Synergy X 9-in-1 Antenna is designed for high-precision applications to provide excellent performance on the full GNSS spectrum, including (GPS / QZSS L1 / L2 / L5 / L6, GLONASS G1 / G2 / G3, Galileo E1 / E5a / E5b / E6, BeiDou B1 / B2a / B2b / B3, NAVIC L5, and SBAS (WAAS / EGNOS / GAGAN / SDCM / SNAS). This permanent-mount IP67 antenna is ideal for use with the next generation of routers. The module's nine antennas cover 5G/4G, multiband GNSS, and Wi-Fi® (2.4GHz / 5GHz to 7.125GHz). The 5G/4G antennas are wideband 600MHz to 6GHz to support the full spectrum of 5G frequencies. The Wi-Fi antenna includes Wi-Fi 6 and 7 capabilities to ensure that designs are prepared for the next generation of router connectivity. Ideal applications for Taoglas MA1559.A.001 Synergy X 9-in-1 Antenna include autonomous driving, robotics, agriculture, telematics and asset tracking, and more.