L000728-02

TE Connectivity / Linx Technologies
712-L000728-02
L000728-02

Mfr.:

Description:
Antennas LPWA FPC ANT VDP MHF4L 50mm 410-467 MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.999

Stock:
1.999 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
2,00 € 20,00 €
1,83 € 45,75 €
1,65 € 165,00 €
1,57 € 392,50 €
1,51 € 755,00 €
1,48 € 1.480,00 €
1,38 € 5.520,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
410 MHz
467 MHz
3 dBi
50 Ohms
1.3:1
1 Band
Adhesive Mount
Connector
MHF4L
IoT Applications
92.5 mm
20 mm
0.13 mm
1.13 mm Coax
Brand: TE Connectivity / Linx Technologies
Cable Length: 50 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 2000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8529109100
ECCN:
EAR99

ISM & LPWA 410MHz to 467MHz FPC Antennas

TE Connectivity's (TE) industrial, scientific and medical (ISM) and low-power wide access (LPWA) band 410MHz to 467MHz FPC Antennas are optimised for performance at specific frequency bands. Horizontal and vertical mounting orientations allow designers to address the needs of various products and applications, including LoRaWan and the Internet of Things (IoT). Peel-and-stick mounting and compatibility with curved surfaces offer enhanced design flexibility. The antennas feature cable lengths up to 150mm and MHF- and MHF4/MHFL4-type cable terminations.