TE Connectivity Antennas

Results: 1.620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas OMNI,PH,PMT,617-7125MHZ 27In Stock
Min.: 1
Mult.: 1

617 MHz 7.125 GHz 5 dBi 5G Phantom On-Ground Plane
TE Connectivity Antennas OMNI,PH,PMT,698-7125MHZ 23In Stock
Min.: 1
Mult.: 1

698 MHz 7.125 GHz 5 dBi 5G Phantom On-Ground Plane
TE Connectivity Antennas VEHICULAR,MIMO,3 PORTS LTE1,WIFI2,GNSS,B 1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 6 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 1.3 dBi, 2 dBi, 2.2 dBi, 3.4 dBi, 3.6 dBi, 4.7 dBi, 5.1 dBi, 7.5 dBi 50 Ohms 1.7, 1.6, 1.6, 1.4, 1.4, 1.2, 2 30 W - 30 C + 70 C 9 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 752 MHz, 859 MHz, 920 MHz, 1561.098 MHz, 1575.42 MHz, 1602 MHz, 2450 MHz, 2745 MHz, 5450 MHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft RG174 Gar
TE Connectivity / Linx Technologies Antennas Through Hole 1/4 Wave Helical 315MHz 75In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 305 MHz 325 MHz UHF Helical Coil 20 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 315 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antennas Through Hole 1/4 Wave Helical 418MHz 695In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 393 MHz 433 MHz Cellular (NBIoT, LTE), GSM Helical Coil 1.7 dBi 50 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 418 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 916MHz 74In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 865 MHz 965 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Coil 2.4 dBi 100 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount SMD/SMT 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 25.4 mm 15.3 mm HE Bulk
TE Connectivity Antennas Antenna 900 MHz Dipole IP67 63In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 868 MHz, 915 MHz 204.1 mm IP67 Dipole Bulk
TE Connectivity Antennas YAGI,Polmnt,10,806-8 66 M 4In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Yagi 806 MHz 869 MHz 1 Band Connector N Female Yagi

TE Connectivity Antennas Dipol,RDuck,FIXED,NM 63In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector N Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5
TE Connectivity Antennas OMNI,SB,Ph,902-928MH z 18In Stock
20Expected 3/17/2026
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM, RFID Whip Stubby 3 dB 50 Ohms 2 100 W 1 Band Direct / Permanent Mount Connector N Female 915 MHz Mobile Antennas 68.58 mm Phantom
TE Connectivity Antennas UHF PHANTOM,NMO,W 11In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB UHF Phantom
TE Connectivity Antennas YAGI,FWG,3,450-490MH Z, TB,8.6,FOLDED YA 3In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Yagi 450 MHz 490 MHz Connector N Female
TE Connectivity AFT-L
TE Connectivity Antennas WHIP,AB,1/4,SELECT 24In Stock
Min.: 1
Mult.: 1

TE Connectivity B8965CNR
TE Connectivity Antennas WHIP,MC,CC,896-970MH z 6In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 896 MHz 970 MHz Whip
TE Connectivity BB1442N
TE Connectivity Antennas WHIP,MC,1/2,144-174M HZ 8In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 174 MHz Whip
TE Connectivity BB4502NS
TE Connectivity Antennas WHIP,MC,1/2,450-512M HZ 6In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 512 MHz Whip
TE Connectivity C27
TE Connectivity Antennas WHIP,MC,1/4,27-31MHZ 6In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 26.75 MHz 31 MHz Low Band Whip Straight with Base Unity 50 Ohms 2:1 - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 28.875 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 1286.25 mm IP67
TE Connectivity C27S
TE Connectivity Antennas WHIP,MC,1/4,27-31MHZ 3In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 27 MHz 31 MHz Whip 1 Band
TE Connectivity EXR450BN
TE Connectivity Antennas Duck,EXR,450-470MHz 17In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 450 MHz 470 MHz 1 Band
TE Connectivity MA9-5N
TE Connectivity Antennas Omni,Vehl,Fixed,NM 11In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 900 MHz Cellular (NBIoT, LTE) Whip Straight 5.5 dBi 50 Ohms 1.5 1 Band Panel Mount Connector N Female 900 MHz 16 in
TE Connectivity QW800
TE Connectivity Antennas WHIP, QW, 1/4,806-89 6MHz 23In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 896 MHz Whip 1 Band QW
TE Connectivity QWB760
TE Connectivity Antennas WHIP, QW, 1/4,760-87 0MHz 95In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 760 MHz 870 MHz Whip 1 Band QW
TE Connectivity TRAB4500N
TE Connectivity Antennas OMNI,Ph,NMO,450-470M Hz 7In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 470 MHz
TE Connectivity TRABT1560
TE Connectivity Antennas OMNI,PH,NMO,156-160 7In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB
TE Connectivity Antennas ANT,Micropshere 2In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 880 MHz 960 MHz Cellular (NBIoT, LTE) Module Panel 3 dBi 50 Ohms 5:1 50 W - 40 C + 70 C 1 Band Panel Mount Connector SMA Male 920 MHz Handheld Devices, In-Building Systems, Mobile Applications 10.9 cm 7.9 cm 0.25 cm