SMD/SMT MouseReel Bluetooth Modules - 802.15.1

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Class Interface Type Output Power Data Rate Receiver Sensitivity Frequency Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Fanstel Bluetooth Modules - 802.15.1 nRF52832 + SKY66112 PA BLE 5.4 module, 512KB flash,64KB RAM, u.FL for antenna
1.986In Stock
Min.: 1
Mult.: 1
: 1.000

BT832 BLE, Bluetooth 5.0 I2C, SPI, UART 20 dBm 1 Mb/s - 96 dBm 2.4 GHz 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
u-blox Bluetooth Modules - 802.15.1 Bluetooth Module Low Energy 5.0 33.434In Stock
Min.: 1
Mult.: 1
: 1.000

300 BLE, Bluetooth 5.0 I2C, SPI, UART 4 dBm 2 Mb/s - 96 dBm 2.4 GHz 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Bluetooth Modules - 802.15.1 PAN1782;RF Module SMD,Bluetooth 5.1,Ceramic Antenna,2400 MHz,nRF52833 953In Stock
Min.: 1
Mult.: 1
: 500

PAN1782 BLE I2C, I2S, SPI, UART 2 Mb/s - 103 dBm 2.402 GHz to 2.48 GHz 1.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bluetooth Modules - 802.15.1 SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC2650MODAMOHT 5.075In Stock
Min.: 1
Mult.: 1
: 1.200

CC2650MODA Bluetooth 4.2 Class 2 I2C, I2S, SSI, UART 5 dBm 1 Mb/s - 97 dBm 2.4 GHz 1.8 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth Modules - 802.15.1 BGM123 Wireless Bluetooth Module, SiP, +2 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna 12.416In Stock
Min.: 1
Mult.: 1
: 1.000

BGM123 BLE, Bluetooth 4.2 GPIO, I2C, SPI, UART, USART 2 dBm 1 Mb/s - 90 dBm 2.44 GHz 1.85 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel


Infineon Technologies Bluetooth Modules - 802.15.1 BTBLE IOT BLE 457In Stock
Min.: 1
Mult.: 1
: 500

BLE, Bluetooth 3.0 I2C, UART 12 dBm 1 Mb/s - 94.5 dBm 2.48 GHz 2.5 V 3.6 V - 30 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Bluetooth Modules - 802.15.1 PAN1326B CC2564B+BLE HCI Module +85 (Texas Instruments CC2560)
651In Stock
Min.: 1
Mult.: 1
: 500

PAN1326B BLE, Bluetooth 4.0 + EDR I2C, PCM, UART 10 dBm 2.178 Mb/s - 93 dBm 2.4 GHz 1.7 V 4.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel


Silicon Labs Bluetooth Modules - 802.15.1 BGM210P Wireless Gecko Bluetooth Module, PCB, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 706In Stock
Min.: 1
Mult.: 1
: 1.000

BLE, Bluetooth 5.1 Class 2 I2C, SPI, UART 20 dBm 2 Mb/s - 94.1 dBm 2.4 GHz 1.71 V 3.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Jorjin Bluetooth Modules - 802.15.1 Based on TICC2640R2F and supports BLE5.0 & Cortex M3 embedded 2.353In Stock
Min.: 1
Mult.: 1
: 1.200

Bluetooth 5.0 Class 2 UART 5 dBm 2 Mb/s - 96 dBm 2.4 GHz 1.8 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Fanstel Bluetooth Modules - 802.15.1 nRF52840 BLE 5.4 module, 1MB flash,256KB RAM, u.FL for antenna 2.483In Stock
Min.: 1
Mult.: 1
: 1.000

BT840 BLE, Bluetooth 5.0 I2C, SPI, UART, USB 8 dBm 2 Mb/s - 96 dBm 2.4 GHz 1.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Fanstel Bluetooth Modules - 802.15.1 nRF52840+SKY66112 PA BLE 5.4 module, 1MB flash,256KB RAM, u.FL for antenna 4.113In Stock
Min.: 1
Mult.: 1
: 1.000

BT840 BLE, Bluetooth 5.0 I2C, SPI, UART, USB 21 dBm 1 Mb/s - 96 dBm 2.4 GHz 1.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog Bluetooth Modules - 802.15.1 Bluetooth Low Energy 5.3 Module with integrated ARM Cortex M0+, memories and peripherals 1.505In Stock
Min.: 1
Mult.: 1
: 1.000

DA14535 1-Wire, I2C, SPI, UART 3 dBm - 92.5 dBm 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Insight SiP Bluetooth Modules - 802.15.1 ISP1507-AX BLE Module with Antenna 512 K Flash/ 64 K Ram - Reel of 500 units 3.406In Stock
Min.: 1
Mult.: 1
: 500

ISP1507 BLE, Bluetooth 5.0 I2C, PDM, SPI, UART 4 dBm 2 Mb/s - 96 dBm 2.44 GHz 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

u-blox Bluetooth Modules - 802.15.1 BMD-340-A-R with nRF52840 processor 3.345In Stock
7.000Expected 8/13/2026
Min.: 1
Mult.: 1
: 1.000

BMD-340 BLE, Bluetooth 5.0 I2C, I2S, SPI, UART, USB 8 dBm 2 Mb/s - 93 dBm 2.43 GHz 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
u-blox Bluetooth Modules - 802.15.1 MOD BLE 5.1 NORDIC nRF52811 SoC 5.743In Stock
Min.: 1
Mult.: 1
: 1.000

BMD-360 BLE, Bluetooth 5.1 I2C, SPI, UART 4 dBm 2 Mb/s - 97 dBm 2.43 GHz 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
u-blox Bluetooth Modules - 802.15.1 Bluetooth Module Low Energy 5.0 10.355In Stock
Min.: 1
Mult.: 1
: 1.000

300 BLE, Bluetooth 5.0 I2C, SPI, UART 4 dBm 2 Mb/s - 96 dBm 2.4 GHz 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth Modules - 802.15.1 BGM111A Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna 2.838In Stock
3.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.000

BGM111 BLE, Bluetooth 4.2 Serial 8 dBm 1 Mb/s - 92 dBm 2.4 GHz 1.85 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth Modules - 802.15.1 BGM113 Wireless Bluetooth Module, PCB, +3 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna 6.133In Stock
Min.: 1
Mult.: 1
: 1.000

BGM113 BLE, Bluetooth 4.2 GPIO, I2C, SPI, UART 3 dBm 1 Mb/s - 92 dBm 2.44 GHz 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth Modules - 802.15.1 Wireless bluetooth PCB module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8MHz, 8dB, PLFRCO, 352kB, 32kB(RAM), Built-in antenna, 25 GPIO, 85C 5.138In Stock
Min.: 1
Mult.: 1
: 1.000

BLE, Bluetooth 5.4 I2C, SPI, UART 8 dBm 2 Mb/s - 96.2 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 38.4 MHz, 6 dBm, PLFRCO, 352kB, 32kB(RAM), Built-in antenna/RF pin, 24 GPIO, 85C 8.316In Stock
Min.: 1
Mult.: 1
: 2.500

BLE, Bluetooth 5.4 I2C, SPI, UART 0 dBm 2 Mb/s - 95.9 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz, 6 dBm, AoA Receive or BLE Long Range PHY Rates(125kbps and 500kbps), LFXO, 512kB, 32kB(RAM), Built-in antenna/RF Pin, 24 GPIO, 105C 6.332In Stock
Min.: 1
Mult.: 1
: 2.500

BLE, Bluetooth 5.4 I2C, SPI, UART 6 dBm 2 Mb/s - 98.6 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8MHz, 6dBm, PL 14.450In Stock
Min.: 1
Mult.: 1
: 2.500

BLE, Bluetooth 5.4 I2C, SPI, UART 6 dBm 2 Mb/s - 95.9 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Bluetooth Modules - 802.15.1 WIRL-BTLE Proteus-II 5.0 w/int antenna 930In Stock
Min.: 1
Mult.: 1
: 500

Proteus-II BLE, Bluetooth 5.0 UART 2 dBm 2 Mb/s - 91 dBm 2.44 GHz 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
u-blox Bluetooth Modules - 802.15.1 nRF52833, PCB antenna, u-connectXpress 2.026In Stock
Min.: 1
Mult.: 1
: 500

NINA-B41 BLE, Bluetooth 5.1 GPIO, I2C, I2S, SPI, UART, USB 10 dBm 2 Mb/s - 102 dBm 2.4 GHz 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies Bluetooth Modules - 802.15.1 BTBLE IOT BLE 851In Stock
Min.: 1
Mult.: 1
: 500

BLE, Bluetooth 4.1 I2C, SPI, UART 4 dBm 1 Mb/s - 94 dBm 2.44 GHz 2.3 V 3.63 V - 30 C + 85 C Reel, Cut Tape, MouseReel