UC15EBTEA-128-STD

Quectel
277-UC15EBTEA128STD
UC15EBTEA-128-STD

Mfr.:

Description:
Mobile Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,28 € 59,28 €
52,05 € 520,50 €
49,54 € 1.238,50 €
46,10 € 4.610,00 €
44,32 € 11.080,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
900 MHz, 1.8 GHz, 2.1 GHz
33 dBm
ADC, PCM, UART, USB
3.3 V
4.3 V
1.8 mA
1.8 mA
- 40 C
+ 85 C
29 mm x 29 mm x 2.5 mm
3GPP, EDGE, GPRS, GSM, UMTS, WCDMA
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.8 V
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090