+ 75 C Mobile Modules

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Mobile Modules Non-Stocked
Min.: 250
Mult.: 250

900 MHz, 1.8 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+
Quectel Mobile Modules Non-Stocked
Min.: 1
Mult.: 1

900 MHz, 1.8 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+
Quectel Mobile Modules Non-Stocked
Min.: 250
Mult.: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+
Quectel Mobile Modules 4+64GB, discrete memory variant (EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200
ADC, GPIO, I2C, LCM, SPI, USB, UART 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm LTE Reel
Quectel Mobile Modules 1 GB LPDDR4X + 8 GB eMMC; Region: Europe/ Middle East/Asia-Pacific/ India/ Africa Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 1
ADC, GPIO, I2C, LCM, USB, UART 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm LTE Reel
Quectel Mobile Modules 2 GB LPDDR4X + 16 GB eMMC; Region: Europe/ Middle East/Asia-Pacific/ India/ Africa Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 1
ADC, GPIO, I2C, LCM, USB, UART 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm LTE Reel
Quectel Mobile Modules Smart module with discrete memory. Successor for SC600Y, SC600T and SC680A. (EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200
ADC, GPIO, I2C, LCM, SPI, USB, UART 3.55 V 4.4 V - 35 C + 75 C 43 mm x 44 mm x 2.85 mm LTE Reel
Quectel Mobile Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Support B5, EMEA, Southeast Asia Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250
I2C, USB 2.0, UART 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm IoT, LTE Reel
Quectel Mobile Modules 5G R17 Redcap w/ ASR chipset, LGA package, EU version Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250
GPIO, I2C, PCIe, PCM, SPI, USB, UART 3.4 V 4.3 V - 35 C + 75 C 29 mm x 32 mm x 2.4 mm Cellular, LTE Reel
Quectel Mobile Modules 5G R17 Redcap, 5G SA only, LTE CAT4, Support GNSS(L1+L5), LGA package, Global SKU Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250
ADC, GPIO, I2C, PCIe, PCM, SPI, USB, UART 3.3 V 4.3 V - 30 C + 75 C 29 mm x 32 mm x 2.4 mm IoT, LTE Reel
Quectel Mobile Modules 5G R17 Redcap, 5G SA only, LTE CAT4, w/o GNSS, LGA package, Global SKU Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250
ADC, GPIO, I2C, PCIe, PCM, SPI, USB, UART 3.3 V 4.3 V - 30 C + 75 C 29 mm x 32 mm x 2.4 mm IoT, LTE Reel
Quectel Mobile Modules 5G Sub-6, Dual SDR, 512MB nand-flash, 512MB RAM, PCB updated and optimized for lower cost, GNSS supported, USB interface by default, QuecOpen supported Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200
: 200
ADC, GPIO, I2C, I2S, PCIe, PCM, SPI, USB 2.0, USB 3.0, USB 3.1, UART 3.3 V 4.4 V - 30 C + 75 C 41 mm x 44 mm x 2.75 mm Cellular, IoT, LTE Reel
Quectel Mobile Modules 5G Sub-6, Dual SDR, 4+4 MCP, USB interface by default Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200
: 200
ADC, GPIO, I2C, I2S, PCIe, PCM, SDIO, SPI, USB 2.0, USB 3.0, USB 3.1, UART 3.3 V 4.4 V - 30 C + 75 C 41 mm x 44 mm x 2.75 mm Cellular, IoT, LTE Reel
Quectel Mobile Modules SC200E with discrete memory(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200
ADC, GPIO, I2C, LCM, SPI, USB, UART 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm LTE Reel
Quectel Mobile Modules SC200E with discrete memory(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200
ADC, GPIO, I2C, LCM, SPI, USB, UART 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm LTE Reel
Quectel Mobile Modules 4GB LPDDR4X + 64GB EMMC, Region: Europe/ Middle East/Asia-Pacific/ India/ Africa(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200
ADC, GPIO, I2C, I2S, LCM, SPI, USB, UART 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm LTE Reel
Quectel Mobile Modules 4GB LPDDR4X + 64GB EMMC, Region: Europe/ Middle East/Asia-Pacific/ India/ Africa(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200
ADC, GPIO, I2C, I2S, LCM, SPI, USB, UART 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm LTE Reel
Quectel Mobile Modules 6GB LPDDR4X + 128GB EMMC, Region: Europe/ Middle East/Asia-Pacific/ India/ Africa(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200
ADC, GPIO, I2C, I2S, LCM, SPI, USB, UART 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm LTE Reel
Quectel Mobile Modules 8GB LPDDR4X + 256GB EMMC, Region: Europe/ Middle East/Asia-Pacific/ India/ Africa(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200
ADC, GPIO, I2C, I2S, LCM, SPI, USB, UART 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm LTE Reel
Quectel Mobile Modules 4GB LPDDR4X + 64GB EMMC, Region: Global (Wi-Fi only device, no cellular) Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 1
ADC, GPIO, I2C, I2S, LCM, SPI, USB, UART 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm LTE Reel
Quectel Mobile Modules (EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200
ADC, GPIO, I2C, I2S, LCM, SPI, USB, UART 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm LTE Reel
Quectel EC200UEUAC-N05-TA0AA
Quectel Mobile Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

ADC, Audio, I2C, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Built-in 31 mm x 28 mm x 2.4 mm LTE Cat 1
Quectel EG21GLGA-MINIPCIE-SD2C
Quectel Mobile Modules CAT 1+3G+2G,1Gb+1Gb (128MB+128MB),mPCIe form factor Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100
ADC, SDIO, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 29 mm x 32 mm x 2.4 mm IoT, LTE Tray
Quectel EG25GLGA-MINIPCIE-SD2C
Quectel Mobile Modules CAT 1+3G+2G,1Gb+1Gb (128MB+128MB),mPCIe form factor Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100
ADC, SDIO, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 29 mm x 32 mm x 2.4 mm IoT, LTE Tray
Quectel EG810MLALC-I03-SNNSA
Quectel Mobile Modules LTE Cat 1.bis, w/o GNSS & BT, w/o VoLTE, w/ DFOTA. Wi-Fi scan, USB 2.0 interface Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 1
ADC, I2C, LCM, SPI, USB 2.0, USIM, UART 3.4 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 1.7 mm IoT, LTE Reel