LTE Mobile Modules

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Mobile Modules LN920A12-WW M.2 HW1.1 40.00.002 318In Stock
Min.: 1
Mult.: 1
60 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray


Sequans Mobile Modules LTE CAT 4 LCC module for CBRS (Band 48) and Band 42, Band 43 networks
68In Stock
Min.: 1
Mult.: 1
: 1.000
3.5 GHz 23 dBm UART, USB, USIM - 40 C + 85 C 29 mm x 32 mm LTE Reel, Cut Tape

Particle Mobile Modules Tracker One LTE M1 (North America)
46In Stock
Min.: 1
Mult.: 1

GPIO, UART 4.5 V 30 V RF Antenna 146 mm x 88 mm x 33 mm LTE
Particle Mobile Modules Tracker SoM LTE M1 (North America)
58In Stock
Min.: 1
Mult.: 1

CAN 3.88 V 12 V - 20 C + 75 C u.FL 93 mm x 28 mm x 4 mm LTE
Quectel Mobile Modules 2In Stock
Min.: 1
Mult.: 1

33 dBm Bluetooth, I2C, PCM, SDIO, SGMII, UART, USB, USIM 3.8 V 3.8 V 22 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Telit Cinterion Mobile Modules LN920A6-WW M.2 HW1.1 40.00.002 29In Stock
90On Order
Min.: 1
Mult.: 1
40 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Digi Mobile Modules Accelerated 6300-CX EMEA
4In Stock
Min.: 1
Mult.: 1
ASB-1002 Ethernet 15 V, 100 V 15 V, 240 V 0 C + 40 C 109 mm x 109 mm x 25 mm LTE
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash 3.899In Stock
5.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 2.500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape, MouseReel
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash 5.334In Stock
Min.: 1
Mult.: 1
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape, MouseReel
Digi Mobile Modules Digi 360 Cellular Solution Package for Digi EX12 (1 year) - LTE, Cat 4, US/CAN, RS-232, 1 Serial Port, Dual Ethernet. Includes: PSU, PoE injector, mounting accessories, ethernet cables, and antennas.
10In Stock
10Expected 9/8/2026
Min.: 1
Mult.: 1

EX12 Ethernet, Serial 18 V 18 V 0 C + 40 C 127 mm x 127 mm x 25 mm LTE
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M only 701In Stock
Min.: 1
Mult.: 1
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3.8 V 3.8 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape
Telit Cinterion Mobile Modules
405On Order
Min.: 1
Mult.: 1

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Telit Cinterion Mobile Modules
270Expected 8/14/2026
Min.: 1
Mult.: 1

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Telit Cinterion Mobile Modules N/A
Min.: 1
Mult.: 1
I2C, SPI, UART 3.4 V 4.2 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE
Telit Cinterion Mobile Modules
270Expected 10/19/2026
Min.: 1
Mult.: 1

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Telit Cinterion Mobile Modules
180Expected 8/4/2026
Min.: 1
Mult.: 1

23 dBm I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm LTE Tray
Telit Cinterion Mobile Modules
693On Order
Min.: 1
Mult.: 1

23 dBm I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm LTE Tray
Airgain Mobile Modules AC-Fleet 5G Gateway Go-Kit Pro with CY-AF5G-B-NAT in Nanuk case, up to 15hr battery runtime Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1
0 C + 32 C 363 mm x 282 mm x 120 mm LTE
Red Lion Mobile Modules RAM 6000 Cellular RTU with 4G LTE Default Generic North American carriers, 1 Ethernet port, GPS, Molex connector Non-Stocked
Min.: 1
Mult.: 1
LTE
Red Lion Mobile Modules RAM 6000 Cellular RTU with 4G LTE Default AT&T carrier, 1 Ethernet port, GPS, Molex connector Non-Stocked
Min.: 1
Mult.: 1
LTE
Red Lion Mobile Modules RAM 6000 Cellular RTU with 4G LTE global carriers, 1 Ethernet port, GPS, Molex connector Non-Stocked
Min.: 1
Mult.: 1
LTE
Red Lion Mobile Modules RAM 6000 Cellular RTU with 4G LTE Default Verizon carrier, 1 Ethernet port, GPS, Molex connector Non-Stocked
Min.: 1
Mult.: 1
LTE
Red Lion Mobile Modules RAM 6000 Cellular RTU with 4G LTE Default Generic North American carriers, 1 Ethernet port, GPS, DC connector Non-Stocked
Min.: 1
Mult.: 1
LTE
Red Lion Mobile Modules RAM 6000 Cellular RTU with 4G LTE Default AT&T carrier, 1 Ethernet port, GPS, DC connector Non-Stocked
Min.: 1
Mult.: 1
LTE
Red Lion Mobile Modules RAM 6000 Cellular RTU with 4G LTE global carriers, 1 Ethernet port, GPS, DC connector Non-Stocked
Min.: 1
Mult.: 1
LTE