GNSS / GPS Modules

 GNSS / GPS Modules
GPS Modules and GNSS Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many GPS and GNSS module manufacturers including Quectel, u-blox & more. Please view our large selection of GPS and GNSS modules below.
Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
Lantronix GNSS / GPS Modules SIRFStar V GPS GNSS MODULE 2.467In Stock
Min.: 1
Mult.: 1
: 1.300

A5100 1.575 GHz 52 Channel 35 s - 147 dBm 2.5 m 3.3 V 3.3 V 40 mA UART + 85 C GPS, GNSS Reel, Cut Tape
Antenova GNSS / GPS Modules GNSS receiver module 103In Stock
Min.: 1
Mult.: 1
: 1.000

M20071 35 s - 148 dBm 2.5 m 1.62 V 1.98 V + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Telit Cinterion GNSS / GPS Modules 471In Stock
Min.: 1
Mult.: 1

28 s - 148 dBm 1.5 m 2.8 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
ArduSimple GNSS / GPS Modules simpleRTK2B-mPCIe with u-blox ZED-F9P 12In Stock
32Expected 6/1/2026
Min.: 1
Mult.: 1

3.3 V USB GPS, GLONASS, Galileo, BeiDou Bulk
M5Stack GNSS / GPS Modules ATOMIC GPs Base v2.0(ATGM336H) 28In Stock
20Expected 6/10/2026
Min.: 1
Mult.: 1

GPS
Quectel GNSS / GPS Modules Dual Band L1+Navic, integrated antenna, (Airoha 3335) - for Indian market only 259In Stock
Min.: 1
Mult.: 1
: 250

1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 13 s - 147 dBm 1.8 m 3.3 V 3.3 V 99 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
Quectel GNSS / GPS Modules Part is EOL 2.459In Stock
Min.: 1
Mult.: 1
: 500

1.57542 GHz 88 Channel 35 s - 148 dBm 2.8 V 4.3 V 18 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
Telit Cinterion GNSS / GPS Modules SL871L-S MODULE AXN2.32, minireel 220In Stock
Min.: 1
Mult.: 1
: 1.250
33 s - 147 dBm 2.5 m 2.8 V 4.3 V UART + 85 C GPS, GLONASS, Galileo Reel, Cut Tape
Lantronix GNSS / GPS Modules GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (T&R, MOQ=1000 and MSQ=1000) 1.402In Stock
Min.: 1
Mult.: 1
: 1.000

PNT-SG3FS 10 Hz 32 s - 163 dBm 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules High Precision Multi-band RTK GNSS module, with Galileo OSNMA 1.396In Stock
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V I2C, SPI, UART, USB + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules HIgh accuracy timing module, with BeiDou, Galileo, GPS / QZSS, NavIC 318In Stock
Min.: 1
Mult.: 1
: 250
250 mHz to 25 MHz 29 s - 148 dBm 1.5 m 2.7 V 3.6 V 90 mA UART + 85 C GNSS Reel, Cut Tape
Kaga FEI GNSS / GPS Modules Timing Multi-GNSS Receiver Module 137In Stock
Min.: 1
Mult.: 1

Quectel GNSS / GPS Modules Dual Band L1+Navic, integrated antenna, (ST Teseo V) - for Indian market only
191In Stock
Min.: 1
Mult.: 1
: 250

1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 32 s - 147 dBm 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Dual band L1/L5, 3 GNSS, GNSS + IMU RAW, w/ LNA, Automotive (ST Teseo V) 194In Stock
Min.: 1
Mult.: 1
: 250

4 Channel CAN, I2C, SPI, UART BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
M5Stack GNSS / GPS Modules GPS/BDS Unit v1.1 (AT6668) 168In Stock
Min.: 1
Mult.: 1

31.64 mA
Telit Cinterion GNSS / GPS Modules SL871L MODULE 2.4.0-N115 568In Stock
Min.: 1
Mult.: 1
31 s - 148 dBm 2.5 m 2.8 VDC 4.3 VDC I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
SparkFun GNSS / GPS Modules SparkPNT GNSS Flex Module - ZED-X20P 2In Stock
Min.: 1
Mult.: 1
ZED-X20P 2.7 V 3.6 V I2C, SPI, UART, USB + 85 C
Quectel LC29HBAEK
Quectel GNSS / GPS Modules
1In Stock
Min.: 1
Mult.: 1
Telit Cinterion GNSS / GPS Modules E878K3-A MODULE V13-2.4.0-N115 294In Stock
Min.: 1
Mult.: 1
35 s - 148 dBm 2.5 m 3 V 4.3 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel
Telit Cinterion GNSS / GPS Modules SL869L-V2 MODULE FW 2.4.0-N96 676In Stock
Min.: 1
Mult.: 1
27 s - 148 dBm 2.5 m 2.8 VDC 4.3 VDC I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Taoglas GNSS / GPS Modules L1/L2 + L-Band Front End Module 97In Stock
Min.: 1
Mult.: 1
: 1.800

+ 85 C Reel, Cut Tape
Taoglas GNSS / GPS Modules L1/L5 + L-Band Front End Module 100In Stock
Min.: 1
Mult.: 1
: 1.800

+ 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel 343In Stock
Min.: 1
Mult.: 1
: 250

1.602 GHz 72 Channel 29 s, 30 s, 45 s, 34 s - 157 dBm, - 151 dBm, - 142 dBm, - 146 dBm 2.5 m, 4 m, 3 m 2.7 V 3.6 V 10 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, TCXO, LNA, SAW LCC, 9.7x10 mm, 500 pcs/reel 6.049In Stock
25.000On Order
Min.: 1
Mult.: 1
: 500

MAX-M10 4 m 3 V 3 V 100 mA I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS System-in-Package ROM, XTAL, 1.8V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel 9.278In Stock
Min.: 1
Mult.: 1
: 1.000

1.3 V 1.98 V I2C, UART + 85 C Reel, Cut Tape