Cut Tape GNSS / GPS Modules

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
Telit Cinterion GNSS / GPS Modules GNSS 452In Stock
Min.: 1
Mult.: 1
: 1.000
31 s - 148 dBm 2.5 m 2.8 VDC 4.3 VDC I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Taoglas GNSS / GPS Modules L1/L2 + L-Band Front End Module 97In Stock
Min.: 1
Mult.: 1
: 600

+ 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules High Precision Multi-band RTK GNSS module, with Galileo OSNMA 1.270In Stock
500Expected 10/12/2026
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V I2C, SPI, UART, USB + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel 326In Stock
Min.: 1
Mult.: 1
: 250

1.602 GHz 72 Channel 29 s, 30 s, 45 s, 34 s - 157 dBm, - 151 dBm, - 142 dBm, - 146 dBm 2.5 m, 4 m, 3 m 2.7 V 3.6 V 10 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, TCXO, LNA, SAW LCC, 9.7x10 mm, 500 pcs/reel 23.694In Stock
Min.: 1
Mult.: 1
: 500

MAX-M10 4 m 3 V 3 V 100 mA I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS System-in-Package ROM, XTAL, 1.8V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel 9.144In Stock
Min.: 1
Mult.: 1
: 1.000

1.3 V 1.98 V I2C, UART + 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 dual band L1/L5 GNSS module high precision Professional Grade LGA, 16x12 mm, 250 pcs/reel 1.107In Stock
1.500Expected 12/21/2026
Min.: 1
Mult.: 1
Max.: 100
: 250

NEO-F9P 400 kHz 2.7 V 3.6 V + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel 2.539In Stock
4.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 250

ZED-F9P 2.7 V 3.6 V I2C, SPI, UART, USB + 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 Dual band L1/L5 GNSS Module 977In Stock
1.250Expected 10/29/2026
Min.: 1
Mult.: 1
: 250

ZED-F9P 2.7 V 3.6 V 68 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Dead Reckoning LGA, 17x22 mm, 250 pcs/reel 684In Stock
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V I2C, UART, USB + 85 C GPS, GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 12x16 mm, 250 pcs/reel 1.976In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8 1.575 GHz 72 Channel 26 s - 164 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS module High Precision Timing LGA, 17x22mm, 250 pcs/reel 719In Stock
Min.: 1
Mult.: 1
: 250

1.207 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 2.7 V 3.6 V UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Taoglas GNSS / GPS Modules L1/L5 + L-Band Front End Module 100In Stock
Min.: 1
Mult.: 1
: 600

+ 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M10 GNSS antenna module ROM, TCXO, SAW, LNA LGA, 16x16 mm, 250 pcs/reel 185In Stock
47.200On Order
Min.: 1
Mult.: 1
: 250

SAM-M10 29 s 2.7 V 3.6 V I2C + 85 C GNSS Reel, Cut Tape, MouseReel
Taoglas GNSS / GPS Modules Surface mount GNSS front-end module covering L1 and L5 bands 317In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW LCC, 9.6x14 mm, 500 pcs/reel 4.744In Stock
6.500Expected 9/10/2026
Min.: 1
Mult.: 1
: 500

CAM-M8 10 MHz 72 Channel 45 s - 160 dBm 4 m 2.7 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Time and frequency reference LCC, 17x22.4mm, 250 pcs/reel 296In Stock
500Expected 11/26/2026
Min.: 1
Mult.: 1
: 250

LEA-M8F Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel 642In Stock
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 148 dBm 2.5 m 3 V 3 V 25 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P with rover functionality LCC, 12x16 mm, 250 pcs/reel 699In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P, base and rover func. LCC, 12x16 mm, 250 pcs/reel 495In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 12x16 mm, 250 pcs/reel 641In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8T 45 s - 157 dBm 4 m 2.7 V 3.6 V 32 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Untethered dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel 845In Stock
Min.: 1
Mult.: 1
: 250

NEO-M8U 1.561098 GHz, 1.57542 GHz, 1.602 GHz 57 s - 160 dBm 4 m 2.7 V 3.6 V 29 mA SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Professional Grade LGA, 17x22 mm, 250 pcs/reel 741In Stock
4.500Expected 9/17/2026
Min.: 1
Mult.: 1
: 250
ZED-F9P 1.207 GHz, 1.227 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 30 s - 160 dBm 1.5 m 2.7 V 3.6 V 75 mA, 90 mA I2C, SPI, UART, USB 2.0 + 85 C GNSS Reel, Cut Tape, MouseReel
Taoglas GNSS / GPS Modules GNSS Front End Module covering L1+B1+G1/L2/L5+L-band 53In Stock
600Expected 9/21/2026
Min.: 1
Mult.: 1
: 350

Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel 6.038In Stock
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel