K-MD7-RFB-00H-02

RFbeam
62-K-MD7-RFB-00H-02
K-MD7-RFB-00H-02

Mfr.:

Description:
RF Modules 24GHz digital multi target tracking radar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: RF Modules
RoHS:  
K-MDx
15 dBm
UART
3.2 V
5.5 V
72 mA
72 mA
- 40 C
+ 85 C
Tray
Brand: RFbeam
Product Type: RF Modules
Factory Pack Quantity: 20
Subcategory: Wireless & RF Modules
Tradename: K-MD7
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526918090
USHTS:
8526910040
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K-MD7 24GHz Long-Range Traffic Radar

RFbeam K-MD7 24GHz Long-Range Traffic Radar is an expansion of the K-LD7 with a narrower antenna beam and enhanced processing power. This radar transceiver features multi-target tracking for up to 8 moving objects at a distance range of 300m. The K-MD7 digital transceiver measures the speed, direction, distance, and angle of moving objects. This radar transceiver includes a 34° x 30° antenna beam pattern and a digital 24GHz transmitter frequency. This radar transceiver comes in a 70mm x 32mm x 13.5mm small footprint and is available at a wide operating voltage range of 3.2V to 5.5V.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,48 € 164,48 €