TE Connectivity Sub-GHz Modules

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Packaging

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 315MHz

LR 315 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube
TE Connectivity / Linx Technologies Sub-GHz Modules 8Btn LngRange Hndhld TX 418MHz Snap Btns

DS 418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button LongRange Handhld Trans 418MH

418 MHz 2.1 V 3.6 V - 40 C + 85 C 106.3 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 418MHz

LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 418MHz

LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button MS Keyfob Transmitter 418MHz

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button MS Keyfob Transmitter 418MHz

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button MS Keyfob Transmitter 418MHz

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 315MHz

LR 315 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube

TE Connectivity / Linx Technologies Sub-GHz Modules HUM-RC Transceiver 900 MHz, FHSS, 10dBm

HUM-RC 900 MHz 9.5 dBm UART 3.6 V 3.6 V 36 mA 25.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm Tray