XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4
Digi Zigbee Modules - 802.15.4 XBee-PRO
147In Stock
Min.: 1
Mult.: 1
900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee-PRO
Non-Stocked Lead-Time 26 Weeks
Min.: 25
Mult.: 25
XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee-PRO
Non-Stocked Lead-Time 26 Weeks
Min.: 25
Mult.: 25
XBee-PRO 900HP 920 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee