1418 Series Industrial Automation Control Panels

Hammond Manufacturing 1418 Series Industrial Automation Control Panels are designed to comply with IEC 60529 requirements for IP66 or IP54 protection. These wall-mount and free-standing enclosures also meet or comply with UL 508A, CSA, and NEMA standards, including Type 3R, 4, 4X, 12, and 13, depending on the model. The 1418 series control panels come with a grounding stud inside and a bonding stud on the door. The enclosure construction includes smooth, continuously welded seams without knockouts, cutouts, or holes. Hammond Manufacturing 1418 Series Industrial Automation Control Panels protect and enclose electrical, electronic, hydraulic, or pneumatic controls and instruments, making them ideal for industrial automation applications.

Results: 243
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Material Color Length Width Height IP Rating NEMA Rating Compliance Series
Hammond Manufacturing Wall Mounted Panel Enclosures N4 Wallmount Encl w/panel - 36 x 24 x 6 - Steel/Gray

Single Door Steel Gray 3 ft 2 ft 3 ft 4 UL508A 1418 N4
Hammond Manufacturing Wall Mounted Panel Enclosures N4 Wallmount Encl w/panel - 36 x 24 x 8 - Steel/Gray

Single Door Steel Gray 3 ft 2 ft 3 ft 4 UL508A 1418 N4
Hammond Manufacturing Wall Mounted Panel Enclosures N4 Wallmount Encl w/panel - 36 x 30 x 10 - Steel/Gray

Single Door Steel Gray 3 ft 2.5 ft 3 ft 4 UL508A 1418 N4
Hammond Manufacturing Wall Mounted Panel Enclosures N4 Wallmount Encl w/panel - 36 x 30 x 12 - Steel/Gray

Single Door Steel Gray 3 ft 2.5 ft 3 ft 4 UL508A 1418 N4
Hammond Manufacturing Wall Mounted Panel Enclosures N4 Wallmount Encl w/panel - 36 x 30 x 16 - Steel/Gray

Single Door Steel Gray 4.36 in 2.5 ft 3 ft 4 UL508A 1418 N4
Hammond Manufacturing Wall Mounted Panel Enclosures N4 Wallmount Encl w/panel - 36 x 30 x 8 - Steel/Gray

Single Door Steel Gray 3 ft 2.5 ft 3 ft 4 UL508A 1418 N4
Hammond Manufacturing Wall Mounted Panel Enclosures N4 Wallmount Encl w/panel - 42 x 30 x 8 - Steel/Gray

Single Door Steel Gray 8 in 30 in 42 in 4 UL508A 1418 N4
Hammond Manufacturing Wall Mounted Panel Enclosures N4 Wallmount Encl w/panel - 42 x 36 x 12 - Steel/Gray

Single Door Steel Gray 1 ft 3 ft 42 in 4 UL508A 1418 N4
Hammond Manufacturing Wall Mounted Panel Enclosures N4 Wallmount Encl w/panel - 42 x 36 x 8 - Steel/Gray

Single Door Steel Gray 3 ft 3 ft 42 in 4 UL508A 1418 N4
Hammond Manufacturing Wall Mounted Panel Enclosures N4 Wallmount Encl w/panel - 48 x 30 x 10 - Steel/Gray

Single Door Steel Gray 4 ft 30 in 4 ft 4 UL508A 1418 N4
Hammond Manufacturing Wall Mounted Panel Enclosures N4 Wallmount Encl w/panel - 48 x 36 x 10 - Steel/Gray

Single Door Steel Gray 4 ft 3 ft 4 ft 4 UL508A 1418 N4
Hammond Manufacturing Wall Mounted Panel Enclosures N4 Wallmount Encl w/panel - 48 x 36 x 12 - Steel/Gray

Single Door Steel Gray 1 ft 3 ft 4 ft 4 UL508A 1418 N4
Hammond Manufacturing Wall Mounted Panel Enclosures N4 Wallmount Encl w/panel - 48 x 36 x 16 - Steel/Gray

Single Door Steel Gray 4 ft 3 ft 4 ft 4 UL508A 1418 N4
Hammond Manufacturing Wall Mounted Panel Enclosures N4X Wallmount Encl w/panel - 20 x 16 x 10 - 316 SS

Single Door Steel Gray 1.667 ft 1.333 ft 1.667 ft 4X UL508A 1418 N4 SS
Hammond Manufacturing Wall Mounted Panel Enclosures N4X Wallmount Encl w/panel - 20 x 20 x 6 - 316 SS

Single Door Steel Gray 1.667 ft 1.667 ft 1.667 ft 4X UL508A 1418 N4 SS
Hammond Manufacturing Wall Mounted Panel Enclosures N4X Wallmount Encl w/panel - 20 x 20 x 8 - 316 SS

Single Door Steel Gray 1.667 ft 1.667 ft 1.667 ft 4X UL508A 1418 N4 SS
Hammond Manufacturing Wall Mounted Panel Enclosures N4X Wallmount Encl w/panel - 20 x 24 x 8 - 316 SS

Single Door Steel Gray 1.667 ft 2 ft 1.667 ft 4X UL508A 1418 N4 SS
Hammond Manufacturing Wall Mounted Panel Enclosures N4X Wallmount Encl w/panel - 30 x 20 x 8 - 316 SS

Single Door Steel Gray 2.5 ft 1.667 ft 2.5 ft 4X UL508A 1418 N4 SS
Hammond Manufacturing Wall Mounted Panel Enclosures N4X Wallmount Encl w/panel - 24 x 16 x 8 - 316 SS

Single Door Steel Gray 2 ft 1.333 ft 2 ft 4X UL508A 1418 N4 SS
Hammond Manufacturing Wall Mounted Panel Enclosures N4X Wallmount Encl w/panel - 24 x 24 x 12 - 316 SS

Single Door Steel Gray 2 ft 2 ft 2 ft 4X UL508A 1418 N4 SS
Hammond Manufacturing Wall Mounted Panel Enclosures N4X Wallmount Encl w/panel - 24 x 24 x 6 - 316 SS

Single Door Steel Gray 2 ft 2 ft 2 ft 4X UL508A 1418 N4 SS
Hammond Manufacturing Wall Mounted Panel Enclosures N4X Wallmount Encl w/panel - 30 x 24 x 12 - 316 SS

Single Door Steel Gray 2.5 ft 2 ft 2.5 ft 4X UL508A 1418 N4 SS
Hammond Manufacturing Wall Mounted Panel Enclosures N4X Wallmount Encl w/panel - 30 x 24 x 16 - 316 SS

Single Door Steel Gray 2.5 ft 2 ft 2.5 ft 4X UL508A 1418 N4 SS
Hammond Manufacturing Wall Mounted Panel Enclosures N4X Wallmount Encl w/panel - 30 x 24 x 8 - 316 SS

Single Door Steel Gray 2.5 ft 2 ft 2.5 ft 4X UL508A 1418 N4 SS
Hammond Manufacturing Wall Mounted Panel Enclosures N4X Wallmount Encl w/panel - 30 x 30 x 8 - 316 SS

Single Door Steel Gray 2.5 ft 2.5 ft 2.5 ft 4X UL508A 1418 N4 SS