Chassis Mount PLC Controllers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Seeed Studio PLC Controllers The factory is currently not accepting orders for this product.
4In Stock
Min.: 1
Mult.: 1

Industrial Edge Controller 12 Input 12 Output Chassis Mount 36 V 10.8 V Digital - 20 C + 60 C


IDEC PLC Controllers SmartRelay CPU 12-24VDC 86In Stock
95On Order
Min.: 1
Mult.: 1
CPU Module 8 Input 4 Output Chassis Mount 12 VDC, 24 VDC 12 VDC, 24 VDC Relay LED FL1F IP20 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm


IDEC PLC Controllers SmartRelay CPU 100-20VAC-DC 7In Stock
19Expected 9/1/2026
Min.: 1
Mult.: 1
CPU Module 8 Input 4 Output Chassis Mount 240 VAC, 240 VDC 100 VAC, 100 VDC Relay LED FL1F IP20 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm


IDEC PLC Controllers 16IO CPU 24VDC Relay
3In Stock
Min.: 1
Mult.: 1
CPU Module 8 Input 8 Output Chassis Mount 240 VAC, 24 VDC 100 VAC, 24 VDC Relay FC6A IP20 - 25 C + 65 C 90 mm x 73 mm x 95 mm


IDEC PLC Controllers SmartRelay CPU 24VAC-DC 4In Stock
Min.: 1
Mult.: 1
CPU Module 8 Input 4 Output Chassis Mount 24 VAC, 24 VDC 24 VAC, 24 VDC Relay LED FL1F IP20 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm


IDEC PLC Controllers SmartRelay CPU 12-24VDC 6In Stock
14Expected 9/4/2026
Min.: 1
Mult.: 1
CPU Module 8 Input 4 Output Chassis Mount 12 VDC, 24 VDC 12 VDC, 24 VDC Relay FL1F IP20 - 20 C + 55 C 71.5 mm x 90 mm x 58 mm

IDEC PLC Controllers 3.8 PLC+HMI Color Sink Output
3Expected 9/3/2026
Min.: 1
Mult.: 1

PLC + HMI 8 Input 4 Output Chassis Mount 24 VDC 24 VDC Transistor LED FT1A IP66 - 20 C + 55 C 116 mm x 77 mm x 61.6 mm


IDEC PLC Controllers 24IO CPU 24VDC Trans. Sink
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
CPU Module 14 Input 10 Output Chassis Mount 240 VAC, 24 VDC 100 VAC, 24 VDC Transistor FC6A IP20 - 25 C + 65 C 90 mm x 73 mm x 110 mm


IDEC PLC Controllers PLC 16IO 24VDC Relay
Lead-Time 3 Weeks
Min.: 1
Mult.: 1
CPU Module 8 Input 8 Output Chassis Mount 240 VAC, 24 VDC 100 VAC, 24 VDC Relay FC6A IP20 - 25 C + 65 C 90 mm x 70 mm x 130.9 mm


IDEC PLC Controllers SmartAXIS 24I/O CPU DC power
Non-Stocked
Min.: 1
Mult.: 1

CPU Module 16 Input 8 Output Chassis Mount 24 VDC 24 VDC Relay LED FT1A 0 C + 55 C 119 mm x 60 mm x 90 mm
IDEC PLC Controllers 3.8 PLC+HMI Color Black Bezel
Non-Stocked
Min.: 1
Mult.: 1

PLC + HMI 8 Input 4 Output Chassis Mount 24 VDC 24 VDC Relay LED FT1A IP66 - 20 C + 55 C 116 mm x 77 mm x 57.7 mm
Omron Automation and Safety PLC Controllers NJ/CJ EtherCat Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Slave 1 Input 1 Output Chassis Mount 5 VDC 5 VDC None
Omron Automation and Safety CS1G-CPU45H
Omron Automation and Safety PLC Controllers CPU CS1H 60k PR OG 128k DATA Non-Stocked
Min.: 1
Mult.: 1

CPU Module Chassis Mount 5 VDC RS-232C, USB 0 C + 55 C
Sfera Labs PLC Controllers Strato Pi Max XL with CM4 Wireless, 2GB RAM, Lite Non-Stocked
Min.: 1
Mult.: 1

Chassis Mount 58 V Strato Pi Max XL IP20 - 20 C + 60 C 160.2 mm x 106.2 mm x 62 mm
Digi IEC-9-LR-O-PCA
Digi PLC Controllers Intelligent Edge Controller, LoRaWAN, Modbus, DIO, 4-20mA, 902-928MHz, 5-24VDC, u.FL connector, PCA only
1 Input Chassis Mount 24 VDC 5 VDC IP65 - 35 C + 70 C 86.3 mm x 79.6 mm