3 Output PLC Controllers

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
DFRobot PLC Controllers M-DUINO 21 I/Os PLUS (Optoisolated Output)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 11 Weeks
267,83 €
Min.: 3
Mult.: 1
PLC Controller 12 Input 3 Output Panel Mount 25.4 V 11.4 V 0 C + 60 C 701 mm x 119.5 mm x 101 mm
DFRobot PLC Controllers M-DUINO PLC Arduino Ethernet 19R I/Os (Relay Output)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 8 Weeks
368,25 €
Min.: 3
Mult.: 1
PLC Arduino Ethernet 6 Input 3 Output Panel Mount 25.4 V 11.4 V 0 C + 60 C 701 mm x 119.5 mm x 101 mm
Siemens PLC Controllers SIPLUS SIMOCODE PRO V (BASIC UNIT 2) Non-Stocked Lead-Time 5 Weeks
1.371,36 €
Min.: 1
Mult.: 1
Motor Management Module 4 Input 3 Output DIN Rail Mount 240 VAC/240 VDC 110 VAC/110 VDC Digital Relay RS-485 No Display IP20 - 25 C + 60 C 111 mm x 45 mm x 124 mm