8 Output PLC Controllers

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Phoenix Contact PLC Controllers PLC-V8C/PT-24DC/RS485 17In Stock
Min.: 1
Mult.: 1

PLC Module 8 Output Plug-In 26.4 V 19.2 V RS-485 IP20 - 20 C + 50 C
Omron Automation and Safety PLC Controllers CJ1WOD231 CJ1WOD231
2In Stock
Min.: 1
Mult.: 1

Digital Output Module 8 Output DIN Rail Mount 250 VAC, 24 VDC 250 VAC, 24 VDC Relay None CJ1 90 mm x 89 mm x 31 mm
DFRobot PLC Controllers Spartan Arduino PLC 16DA (Optoisolated Output)
1In Stock
Min.: 1
Mult.: 1

Arduino-Based Industrial PLC 8 Input 8 Output Panel Mount 25.4 V 11.4 V 0 C + 60 C 100 mm x 45 mm x 115 mm
Crouzet PLC Controllers M3 CUSTOM CD20R 12 8 24VDC 2In Stock
Min.: 1
Mult.: 1

PLC Module 12 Input 8 Output DIN Rail Mount 24 VDC 24 VDC Relay LCD Display M3 Smart 124.6 mm x 90 mm x 58 mm
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element.
1In Stock
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm
Crouzet PLC Controllers Millenium Digital Expansion, 70 mm, 16 I/Os, 12-24 VDC 8In Stock
Min.: 1
Mult.: 1

Expansion Module 8 Input 8 Output DIN Rail Mount 24 V 12 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 72 mm x 90 mm
Crouzet PLC Controllers Millenium Digital Expansion, 70 mm, 16 I/Os, 24 VAC/DC 2In Stock
Min.: 1
Mult.: 1

Expansion Module 8 Input 8 Output DIN Rail Mount 24 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 36 mm x 90 mm
Crouzet PLC Controllers Millenium Digital Expansion, 70 mm, 16 I/Os, 110-240 VAC/DC 1In Stock
Min.: 1
Mult.: 1

Expansion Module 8 Input 8 Output DIN Rail Mount 240 V 110 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 72 mm x 90 mm
Crouzet PLC Controllers Millenium Digital Expansion, 70 mm, 16 I/Os, 24 VDC 1In Stock
Min.: 1
Mult.: 1

Expansion Module 8 Input 8 Output DIN Rail Mount 24 V Static Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 72 mm x 90 mm


Arduino PLC Controllers 16 programmable Voltage inputs, 8 Electromechanical relays 250 VAC 6A 34In Stock
Min.: 1
Mult.: 1

Expansion Module 16 Input 8 Output DIN Rail Mount 24 V 12 V Opta IP20 - 20 C + 60 C 70 mm x 62 mm x 70 mm


Arduino PLC Controllers 16 programmable Voltage inputs, 8 Solid State relays 24 VDC 2A 15In Stock
48Expected 8/10/2026
Min.: 1
Mult.: 1

Expansion Module 16 Input 8 Output DIN Rail Mount 24 V 12 V Opta IP20 - 20 C + 60 C 70 mm x 62 mm x 70 mm
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element.
18In Stock
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm


IDEC PLC Controllers PLC 16IO 24VDC Relay
15In Stock
Min.: 1
Mult.: 1
CPU Module 8 Input 8 Output Chassis Mount 240 VAC, 24 VDC 100 VAC, 24 VDC Relay FC6A IP20 - 25 C + 65 C 90 mm x 70 mm x 130.9 mm
Crouzet PLC Controllers Kit Millenium Slim CB8R, 88983001 with connectors, 8 I/O, relay outputs, 24 VDC 21In Stock
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 24 VDC 24 VDC None IP40 - 20 C + 60 C 90 mm x 18 mm x 69.6 mm
Crouzet PLC Controllers Kit Millenium Slim CB8S, 88983002 with connectors, 8 I/O, static outputs, 24 VDC 14In Stock
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 24 VDC 24 VDC None IP40 - 20 C + 60 C 90 mm x 18 mm x 69.6 mm
Advantech PLC Controllers 8-slot Edge Intelligent DAQ controller
4In Stock
Min.: 1
Mult.: 1

DAQ Controller 8 Input 8 Output DIN Rail Mount 30 VDC 10 VDC - 40 C + 70 C 355 mm x 75 mm x 100 mm
Siemens PLC Controllers LOGO DM16 24, EXPANSION MODULE 7In Stock
Min.: 1
Mult.: 1

Expansion Module 8 Input 8 Output DIN Rail Mount 28.8 VDC 20.4 VDC Digital Digital No Display LOGO! IP20 0 C + 55 C 71.5 mm x 90 mm x 58 mm
Delta Electronics PLC Controllers 7in Touch Screen HMI with Built-in PLC 8DI/8DO
2In Stock
Min.: 1
Mult.: 1

8 Input 8 Output Panel Mount 24 VDC Digital Relay USB 7 in TFT-LCD IP66 0 C + 50 C
Omron Automation and Safety PLC Controllers CPU 12 In 8 OutAC PS
2In Stock
Min.: 1
Mult.: 1
No
Programmable Controller 12 Input 8 Output Panel Mount 240 VAC 100 VAC Relay LCD Display CP1L 90 mm x 86 mm x 85 mm
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element.
2In Stock
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm
Panasonic Industry PLC Controllers FP0R Input: 8 channels, 14 bits, range -10 to + 10 VDC, 0 to 20 mA, No UL 3In Stock
Min.: 1
Mult.: 1

Expansion Module 8 Output DIN Rail Mount 10 V - 10 V USB FP0R 0 C + 55 C
Crouzet PLC Controllers Kit Millenium Slim CB8R,88983003 with connectors,8 I/O,relay outputs,110-240 VAC 4In Stock
5Expected 9/2/2026
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 240 VAC 110 VAC None IP40 - 20 C + 60 C 90 mm x 18 mm x 69.6 mm
Siemens PLC Controllers LOGO DM16 230R, EXP. MODULE, 5In Stock
Min.: 1
Mult.: 1

Expansion Module 8 Input 8 Output DIN Rail Mount 253 VAC/253 VDC 115 VAC/115 VDC Digital Relay No Display LOGO! IP20 0 C + 55 C 71.5 mm x 90 mm x 58 mm
Schneider Electric PLC Controllers CONTROLLER M221-16IO RELAY SPRING MOD 2In Stock
Min.: 1
Mult.: 1
8 Input 8 Output DIN Rail Mount 28.8 V 20.4 V Relay M221 IP20 - 10 C + 55 C 70 mm x 70 mm x 90 mm
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element.
3In Stock
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm