Advanced Energy / SL Power LED Drivers Power Supplies

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
Advanced Energy / SL Power LED Power Supplies 56V at 4A, 90-305Vac input 77In Stock
Min.: 1
Mult.: 1
4 A 56 VDC 225 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 105.66 mm (4.16 in) 55.9 mm (2.201 in) 38.1 mm (1.5 in) Industrial PFC LU225
Advanced Energy / SL Power LED Power Supplies 240W 1out LED Supply 56V/4.29A/560mVpk-pk 25In Stock
80Expected 12/2/2026
Min.: 1
Mult.: 1

4.29 A 56 VDC 240 W 100 VAC to 240 VAC Without Dimming 1 Output PCB Mount 127 mm (5 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial PFC LB240S
Advanced Energy / SL Power LED Power Supplies 108W 12V 9A LED Power Supply Non-Stocked Lead-Time 24 Weeks
Min.: 81
Mult.: 81

CV + CC 9 A 12 VDC 108 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 101.6 mm (4 in) 50.8 mm (2 in) 33.02 mm (1.3 in) Industrial LB115S
Advanced Energy / SL Power LED Power Supplies 110W 24V 4.58A LED Power Supply Non-Stocked Lead-Time 24 Weeks
Min.: 81
Mult.: 81

CV + CC 4.58 A 24 VDC 110 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 101.6 mm (4 in) 50.8 mm (2 in) 33.02 mm (1.3 in) Industrial LB115S
Advanced Energy / SL Power LED Power Supplies 115W 48V 2.4A LED Power Supply Non-Stocked Lead-Time 24 Weeks
Min.: 81
Mult.: 81

CV + CC 2.4 A 48 VDC 115 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 101.6 mm (4 in) 50.8 mm (2 in) 33.02 mm (1.3 in) Industrial LB115S
Advanced Energy / SL Power LED Power Supplies 115W 56V 2.05A LED Power Supply Non-Stocked Lead-Time 24 Weeks
Min.: 81
Mult.: 81

Without Dimming LB115S
Advanced Energy / SL Power LED Power Supplies 130W 56V 2.32A CV High Temp LED PS Non-Stocked Lead-Time 24 Weeks
Min.: 40
Mult.: 40

Constant Voltage (CV) 2.32 A 56 VDC 130 W 100 VAC to 240 VAC With Dimming 1 Output Chassis Mount 127 mm (5 in) 76 mm (2.992 in) 31 mm (1.22 in) Industrial LB130S
Advanced Energy / SL Power LED Power Supplies 240W 1out LED Supply 24V/10A/240mV pk-pk Non-Stocked Lead-Time 24 Weeks
Min.: 80
Mult.: 80

LB240S
Advanced Energy / SL Power LED Power Supplies 240W 1out LED Supply 48V, 5A, 480mV pk-pk Non-Stocked Lead-Time 24 Weeks
Min.: 80
Mult.: 80

LB240S
Advanced Energy / SL Power LED Power Supplies 200W 90-305VAC 143-285V CC DIMMING Non-Stocked
Min.: 10
Mult.: 1

Constant Current (CC) 665 mA to 735 mA 143 VDC to 285 VDC 200 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 237.998 mm (9.37 in) 79.502 mm (3.13 in) 45.974 mm (1.81 in) Industrial LE200S-CD IP67
Advanced Energy / SL Power LED Power Supplies 300W 90-305VAC 28V CONSTANT VOLTAGE N/A
Min.: 1
Mult.: 1

Constant Voltage (CV) 10.71 A 28 VDC 300 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 237.998 mm (9.37 in) 79.502 mm (3.13 in) 45.974 mm (1.81 in) Industrial LE300S-VN
Advanced Energy / SL Power LED Power Supplies 75W 90-305VAC 27-54V CC - DIMMING N/A
Min.: 1
Mult.: 1

Constant Current (CC) 1.33 A to 1.47 A 27 VDC to 54 VDC 75 W 90 VAC to 305 VAC, 120 VDC to 370 VDC With Dimming 1 Output Chassis Mount 150.114 mm (5.91 in) 67.564 mm (2.66 in) 37.084 mm (1.46 in) Industrial LE75S-CD IP67
Advanced Energy / SL Power LED Power Supplies 75W 90-305VAC 13-27V CC - DIMMING N/A
Min.: 1
Mult.: 1

Constant Current (CC) 2.66 A to 2.94 A 12 VDC to 27 VDC 75 W 90 VAC to 305 VAC, 120 VDC to 370 VDC With Dimming 1 Output Chassis Mount 150.114 mm (5.91 in) 67.564 mm (2.66 in) 37.084 mm (1.46 in) Industrial LE75S-CD IP67
Advanced Energy / SL Power LED Power Supplies 75W 90-305VAC 54-108V CC - DIMMING Non-Stocked
Min.: 10
Mult.: 1

Constant Current (CC) 665 mA to 735 mA 54 VDC to 108 VDC 75 W 90 VAC to 305 VAC, 120 VDC to 370 VDC With Dimming 1 Output Chassis Mount 150.114 mm (5.91 in) 67.564 mm (2.66 in) 37.084 mm (1.46 in) LE75S-CD
Advanced Energy / SL Power LED Power Supplies 12V at 17.5A, 90-305Vac input Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

18.5 A 12 VDC 222 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 104.14 mm (4.1 in) 55.88 mm (2.2 in) 38.1 mm (1.5 in) Industrial LU225
Advanced Energy / SL Power LED Power Supplies 24V at 9.38A, 90-305Vac input Non-Stocked Lead-Time 24 Weeks
Min.: 80
Mult.: 80

9.38 A 24 VDC 225 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 105.66 mm (4.16 in) 55.9 mm (2.201 in) 38.1 mm (1.5 in) Industrial PFC LU225
Advanced Energy / SL Power LED Power Supplies Non-Stocked
Min.: 80
Mult.: 80

9.38 A 24 VDC 225 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 122.17 mm (4.81 in) 55.88 mm (2.2 in) 38.1 mm (1.5 in) Industrial LU225
Advanced Energy / SL Power LED Power Supplies Non-Stocked
Min.: 80
Mult.: 80

6.25 A 36 VDC 225 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 104.14 mm (4.1 in) 55.88 mm (2.2 in) 38.1 mm (1.5 in) Industrial LU225
Advanced Energy / SL Power LED Power Supplies 48V at 4.69A, 90-305Vac input Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

4.69 A 48 VDC 225 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 105.66 mm (4.16 in) 55.9 mm (2.201 in) 38.1 mm (1.5 in) Industrial PFC LU225
Advanced Energy / SL Power LED Power Supplies 48V at 4.69A, 90-305Vac input Non-Stocked Lead-Time 24 Weeks
Min.: 80
Mult.: 80

4.69 A 48 VDC 225 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 122.17 mm (4.81 in) 55.88 mm (2.2 in) 38.1 mm (1.5 in) Industrial LU225
Advanced Energy / SL Power LED Power Supplies 56V at 4A, 90-305Vac input Non-Stocked Lead-Time 24 Weeks
Min.: 80
Mult.: 80

4 A 56 VDC 224 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 122.17 mm (4.81 in) 55.88 mm (2.2 in) 38.1 mm (1.5 in) Industrial LU225
Advanced Energy / SL Power LED Power Supplies LED Power Supply 500W, 48VDC Non-Stocked
Min.: 12
Mult.: 1

LU500
Advanced Energy / SL Power LED Power Supplies MB115S56K Non-Stocked
Min.: 81
Mult.: 81

1.34 A 56 VDC 115 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 101.6 mm (4 in) 50.8 mm (2 in) 32.1 mm (1.264 in) Medical MB115S
Advanced Energy / SL Power LE42S24VN
Advanced Energy / SL Power LED Power Supplies LED Power Supply Non-Stocked
Min.: 1
Mult.: 1

LE