Sharp Microelectronics Transistor Output Optocouplers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Sharp Microelectronics Transistor Output Optocouplers 22.385In Stock
Min.: 1
Mult.: 1

Through Hole 1 Channel 5000 Vrms Phototransistor 20 % 300 % 50 mA 1.4 V 80 V 1.5 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers 12.510In Stock
Min.: 1
Mult.: 1

Through Hole 1 Channel 5000 Vrms Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 20 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers 9.636In Stock
Min.: 1
Mult.: 1

Through Hole 1 Channel 5000 Vrms Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 13 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube