Kingbright LED Displays & Accessories

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT 992In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Yellow 588 nm Common Anode 2500 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT 1.476In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.58 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Yellow 588 nm Common Anode 4700 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .5" SINGLE DIGIT GRN LED DISPLAY 1.796In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.5 in 12.7 mm x 19 mm x 8 mm Green 570 nm Common Anode 34 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 937In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Green 565 nm Common Cathode 8600 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Dual Green 568nm Common Anode 960In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Green 565 nm Common Anode 11000 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .32"R.ANGL 7 SEGMENT GREEN 313In Stock
Min.: 1
Mult.: 1

Single Digit Numeric Display 7 Segment 1 Digit 4 mm x 8 mm 5 mm x 11 mm x 7.8 mm Green 568 nm Common Anode 12000 ucd 10 mA 2 V + 85 C - 40 C PCB Mount Tube
Kingbright LED Displays & Accessories .32"R.ANGL 7 SEGMENT GREEN 273In Stock
Min.: 1
Mult.: 1

Single Digit Numeric Display 7 Segment 1 Digit 4 mm x 8 mm 5 mm x 11 mm x 7.8 mm Green 525 nm Common Anode 110000 ucd 2 mA 2.65 V + 85 C - 40 C PCB Mount Tube
Kingbright LED Displays & Accessories .32"R.ANGL 7 SEGMENT GREEN 315In Stock
Min.: 1
Mult.: 1

Single Digit Numeric Display 7 Segment 1 Digit 4 mm x 8 mm 5 mm x 11 mm x 7.8 mm Green 525 nm Common Anode 394000 ucd 10 mA 3 V + 85 C - 40 C PCB Mount Tube
Kingbright LED Displays & Accessories Double Yellow 590nm Common Anode 600In Stock
Min.: 1
Mult.: 1

SMD/SMT Tube
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 2.229In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Red 625 nm Common Anode 55500 ucd 10 mA 8 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 2.000In Stock
Min.: 1.000
Mult.: 1.000

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 627 nm Common Anode 6400 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk


Kingbright LED Displays & Accessories 546In Stock
Min.: 1
Mult.: 1

Kingbright LED Displays & Accessories 1.8" RED LED DISPLAY 256In Stock
Min.: 1
Mult.: 1

LED Displays 1.8 in Common Anode SA18-11
Kingbright LED Displays & Accessories Double Red 630nm Common Anode 743In Stock
Min.: 1
Mult.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Red 630 nm Common Anode 30000 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Double Red 630nm Common Cathode 963In Stock
1.200Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Red 650 nm Common Cathode 30 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories AlphaNum Green 570nm Common Anode 2.052In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Green 570 nm Common Anode 11000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories AlphaNum Yel 590nm Common Anode 3.600In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Yellow 590 nm Common Anode 46000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories AlphaNum Green 570nm Common Cathode 2.157In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Green 574 nm Common Cathode 11000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories Single Red 630nm Common Anode 1.480In Stock
3.900Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Red 630 nm Common Anode 30400 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Green 570nm Common Anode 1.259In Stock
Min.: 1
Mult.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 574 nm Common Anode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 630nm Common Anode 1.687In Stock
Min.: 1
Mult.: 1
Reel: 200

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Red 630 nm Common Anode 47000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 630nm Common Anode 1.590In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Red 630 nm Common Anode 44000 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories 0.56" SINGLE DIGIT RED SMD LED DISPLAY 2.000In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Red 645 nm Common Anode 76000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 630nm Common Cathode 1.279In Stock
Min.: 1
Mult.: 1
Reel: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Red 630 nm Common Cathode 30400 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Red 627nm Single Common Cathode 1.400In Stock
Min.: 1
Mult.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 625 nm Common Cathode 4210 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel