SM-RVT121HVHNWC00-B

Riverdi
166-SM-121HVHNWC00B
SM-RVT121HVHNWC00-B

Mfr.:

Description:
TFT Displays & Accessories 12.1" HDMI IPS CTP OPT BOND W/O FRAME

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 3/16/2026
2
Expected 3/27/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
271,06 € 271,06 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
157 mA to 2.85 A
TFT LCD Displays
Transmissive
12.1 in
1280 x 800
HDMI
Capacitive Touch Panel
LED
850 cd/m2
260.52 mm x 162.6 mm
312.12 mm mm x 204.2 mm mm x 21.34 mm
7 V to 14 V
Background Colour: Black
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: RVT121
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

12.1" High Brightness IPS TFT Displays

Riverdi 12.1" High Brightness In-Plane Switching (IPS) TFT Displays are high-resolution displays enhanced with optical/air bonding and an industrial touch screen. These TFT displays can be detected automatically and can act as a system monitor. The 12.1"  IPS TFT displays can be connected to a PC (Windows/Linux) or any SBC (i.e. Raspberry Pi). The 12.1" high brightness TFT displays support internal and external backlight PWM control. These TFT displays have a 1280 x 800 pixel resolution with up to 1000cd/m2 high brightness. The full viewing angles allow the users to interact with the display in a natural and intuitive way from every side. The 12.1" high brightness displays operate at -20°C to 70°C temperature range. These LED drivers are ideal for dynamic/animated tail lights, adaptive matrix headlights, Daytime Running Lights (DRLs), turn signals, and puddle lights.