IRS2982STRPBF

Infineon Technologies
942-IRS2982STRPBF
IRS2982STRPBF

Mfr.:

Description:
Display Drivers & Controllers DCDC CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Display Drivers & Controllers
RoHS:  
Controllers
LED
- 25 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Maximum Output Current: 600 mA
Moisture Sensitive: Yes
Operating Frequency: 320 kHz
Operating Supply Current: 10 mA
Pd - Power Dissipation: 625 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 18 V
Type: LED/SMPS Flyback Control IC
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 4.983

Stock:
4.983 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,35 € 1,35 €
0,998 € 9,98 €
0,894 € 22,35 €
0,789 € 78,90 €
0,742 € 185,50 €
0,713 € 356,50 €
0,704 € 704,00 €
Full Reel (Order in multiples of 2500)
0,659 € 1.647,50 €
0,621 € 3.105,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.