Constant Current LED Drivers LED Lighting Driver ICs

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
ROHM Semiconductor LED Lighting Driver ICs 16-channel Constant Current Driver Embedded Automotive Backlight LED Driver 3.600In Stock
Min.: 1
Mult.: 1
: 1.500

Boost, Buck 130 mA VQFN-48 5.5 V 3 V 409.6 kHz to 5 MHz - 40 C + 125 C Reel, Cut Tape
onsemi LED Lighting Driver ICs CCR/LED DRVR/A/C Off Line 120V 30mA +-15% 24.810In Stock
Min.: 1
Mult.: 1
: 2.500
1 Output Boost, Buck 30 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2030JB - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs OCTAL LED DRV SEQUENCING 2.106In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Boost, Buck 100 mA SSOP-24EP 16 V 4.5 V 800 Hz Adjustable NCV7683 - 40 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs LED Driver IC w/ Constant Current 5.075In Stock
Min.: 1
Mult.: 1
: 3.300

1 Output Boost, Buck SOIC-8 13.2 V 7 V 100 kHz Adjustable HV9803 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 40V 600mA, 1ch Constant Current Driver for Automotive LED Lamps 5.900In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 600 mA VSON-10 20 V 5.5 V 200 Hz to 750 Hz Adjustable - 40 C + 150 C Constant Current Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 40V 600mA 1ch Constant Current Driver for Automotive LED Lamps 5.749In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 600 mA VSON-10 20 V 5.5 V 200 Hz to 750 Hz Adjustable - 40 C + 150 C Constant Current Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 24ch LED Drvr IC w/2line Serial Infce 643In Stock
Min.: 1
Mult.: 1
: 1.500

24 Output Boost 50 mA VQFN-48 5.5 V 3 V 1.02 MHz 20 V - 40 C + 105 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 15mA LED Linear Driver, PowerDI123 33.006In Stock
Min.: 1
Mult.: 1
: 10.000

1 Output Boost 15 mA PowerDI123-2 400 V 7 V 20 kHz 400 V - 40 C + 105 C Thermal Foldback Protection Reel, Cut Tape

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 61.017In Stock
207.500On Order
Min.: 1
Mult.: 1
Max.: 7.500
: 2.500

1 Output Buck 1 A SOIC-8 60 V 5 V 1 MHz Adjustable - 40 C + 105 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
NXP Semiconductors LED Lighting Driver ICs I2C LED Display Control 7.229In Stock
Min.: 1
Mult.: 1
: 2.500

24 Output Boost, Buck 57 mA HTSSOP-38 5.5 V 3 V 31.25 kHz Adjustable PCA9956BTW - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs CCR&LED Drivr A/C of line120V,50mA +/-15% 111.481In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

1 Output Boost, Buck 50 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2050JB - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
Toshiba LED Lighting Driver ICs LED Driver 26V 55mA 6.793In Stock
10.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 2.000

16 Output Boost 45 mA SSOP-24 5.5 V 3 V 25 MHz 26 V - 40 C + 85 C Constant Current Reel, Cut Tape
onsemi LED Lighting Driver ICs CCR&LED Drivr A/C of line120V,20mA +/-15% 37.695In Stock
35.000Expected 3/12/2027
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

1 Output Boost, Buck 20 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2020JB - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs AECQ 11In Stock
2.500Expected 7/9/2026
Min.: 1
Mult.: 1
: 2.500

4 Output Boost 150 mA HTSSOP-B-16 20 V 5.5 V 750 Hz 40 V - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 4 LEDs 2.7-5.5V 32mA Max Curr 580In Stock
Min.: 1
Mult.: 1
: 3.000

4 Output Boost, Buck 32 mA HSON-8 5.5 V 2.7 V 200 mV to 4.1 V BD1754HFN - 30 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 30mA LED Linear Driver, PowerDI123 5.866In Stock
Min.: 1
Mult.: 1
: 10.000

1 Output Boost 30 mA PowerDI123-2 400 V 7 V 20 kHz 400 V - 40 C + 105 C Thermal Foldback Protection Reel, Cut Tape

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch
29.907On Order
Min.: 1
Mult.: 1
Max.: 920
: 2.500

1 Output Buck 3 A SOIC-8 40 V 4.5 V 250 kHz Adjustable - 40 C + 105 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 16Ch Const Current L ED Driver A 595-TLC A 595-TLC5929PWPR Non-Stocked Lead-Time 6 Weeks
Min.: 840
Mult.: 60

16 Output 50 mA HTSSOP-24 5.5 V 3 V 33 MHz TLC5929 - 40 C + 85 C Error Flag, Fault Detection, LED Open Detection, LED Short to Ground Detection, LED Short to VLED D Tube
Texas Instruments LED Lighting Driver ICs 48-channel 16-bit E SPWM LED driver with A 595-TLC59582RTQR Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250

48 Output Boost 25 mA QFN-56 5.5 V 3 V 25 MHz 10 V TLC59582 - 40 C + 85 C Constant Current, Thermal Shutdown Reel
ROHM Semiconductor LED Lighting Driver ICs For Automotive, 40V 150mA 4ch Constant Current LED Driver Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

4 Output Boost, Buck 150 mA HTSSOP-B-16 20 V 5.5 V 750 Hz Adjustable - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs CONSTANT CURRENT LED DRIVER Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

4 Output Boost 150 mA HTSSOP-B-16 20 V 5.5 V 750 Hz 40 V - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Toshiba LED Lighting Driver ICs LED Driver 48V 80mA Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

1 Output Boost 80 mA SON-8 5.5 V 2.8 V 200 kHz to 2 MHz - 40 C + 85 C Reel
Toshiba LED Lighting Driver ICs LED Driver 17V 50mA Non-Stocked
Min.: 1
Mult.: 1

8 Output Boost 50 mA SDIP-24 5.5 V 4.5 V 15 MHz 17 V - 40 C + 85 C Constant Current Tube
Toshiba LED Lighting Driver ICs LED Driver for LED Displays Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.000

16 Output Boost 90 mA HTSSOP-24 5.5 V 3 V 33 MHz 17 V TC62D723 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape