GN3257-3EB9AU2E3

Semtech
947-GN3257-3EB9AU2E3
GN3257-3EB9AU2E3

Mfr.:

Description:
Fibre Optic Receivers 11.3Gbps Linear AGC PIN ROSA

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,23 € 2.723,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Fibre Optic Receivers
RoHS:  
Receivers
1260 nm to 1620 nm
11.3 Gb/s
3.3 V
- 40 C
+ 85 C
Ethernet
LC
10 km to 40 km
Brand: Semtech
Moisture Sensitive: Yes
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Series: GN3257
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.