Infrared Transceivers

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Data Transmission Rate Transmission Distance Radiant Intensity Half Intensity Angle Degrees Pulse Width Rise Time Fall Time If - Forward Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions Package/Case Packaging
Vishay Semiconductors Infrared Transceivers IRDA Transceiver Tinyface mold Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT 900 nm 115.2 kb/s 70 cm 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 8.5 mm x 2.5 mm x 3.1 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage 1.747In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 886 nm 115.2 kb/s 30 cm 25 mW/sr 2 us 100 ns 100 ns 300 mA 2.4 V to 3.6 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage 9.422In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 900 nm 115.2 kb/s 1 m 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 25 C + 85 C 6 mm x 3.1 mm x 1.9 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 5.360In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 900 nm 115.2 kb/s 1 m 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 80 mA 2.4 V to 5.5 V - 30 C + 85 C 9.7 mm x 4.7 mm x 4 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2kbits Top View 6.433In Stock
13.000Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 900 nm 115.2 kb/s 1 m 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 9.7 mm x 4.7 mm x 4 mm Toplooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IRDA Mod SIR Trnscvr 1.6mm 961In Stock
1.000Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 886 nm 115.2 kb/s 50 cm 65 mW/sr 2.9 us, 1.7 us 100 ns 100 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Toplooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IRDA Transceiver Tinyface mold 3.040In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 900 nm 115.2 kb/s 70 cm 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 8.5 mm x 2.5 mm x 3.1 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IRDA Transceiver Tinyface mold 2.425In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT 900 nm 115.2 kb/s 70 cm 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 8.5 mm x 2.5 mm x 3.1 mm Toplooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IRDA Transceiver Tinyface mold 1.869In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 900 nm 115.2 kb/s 70 cm 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 8.5 mm x 2.5 mm x 3.1 mm Toplooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage 3.202In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 886 nm 115.2 kb/s 50 cm 25 mW/sr 2.9 us 100 ns 100 ns 300 mA 2.4 V to 5.5 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage 2.197In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 900 nm 115.2 kb/s 1 m 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 25 C + 85 C 6 mm x 3.1 mm x 1.9 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage 3.689In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 115.2 kb/s 1 m 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.7 V to 5.5 V - 25 C + 85 C 6 mm x 3.1 mm x 1.9 mm Toplooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage 241In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 886 nm 115.2 kb/s 30 cm 25 mW/sr 2.9 us 100 ns 100 ns 300 mA 2.4 V to 3.6 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel, Cut Tape
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage
3.902Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 886 nm 115.2 kb/s 50 cm 25 mW/sr 2 us 100 ns 100 ns 300 mA 2.4 V to 3.6 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IRDA Mod SIR Trnscvr
2.500Expected 5/1/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 886 nm 115.2 kb/s 50 cm 25 mW/sr 2 us 100 ns 100 ns 300 mA 2.4 V to 3.6 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Toplooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IR Tnsvr 0-0.3m 9.6-115.2 kbit/s Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT 886 nm 115.2 kb/s 0.3 m 25 mW/sr 2 us 100 ns 100 ns 300 mA 2.4 V to 5.5 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel
Vishay Semiconductors Infrared Transceivers IRDA Module 2.4-3.6V 9.6-115.2 kbit/s SI Non-Stocked
Min.: 6.000
Mult.: 6.000
Reel: 6.000

SMD/SMT 886 nm 115.2 kb/s 30 cm 25 mW/sr 2 us 100 ns 100 ns 300 mA 2.4 V to 3.6 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel