598-2105-107F

Dialight
645-598-2105-107F
598-2105-107F

Mfr.:

Description:
White LEDs 0805 SMD WHITE TOP VIEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.647

Stock:
22.647 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,156 € 1,56 €
0,109 € 10,90 €
0,089 € 44,50 €
0,082 € 82,00 €
0,076 € 152,00 €
Full Reel (Order in multiples of 4000)
0,068 € 272,00 €
0,065 € 520,00 €
0,06 € 1.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0805 (2012 metric)
White
600 mcd
140 deg
20 mA
3.6 V
108 mW
2 mm
1.25 mm
0.7 mm
- 40 C
+ 85 C
Colorless
1.4 mm x 1.25 mm
Rectangular
Clear
598 White
Reel
Cut Tape
MouseReel
Brand: Dialight
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Mid-Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

598 SMD White Color LEDs

Dialight 598 SMD White Color LEDs feature up to 160° viewing angle, up to 20mA test current, and 450°C/W thermal resistance. These LEDs also feature up to 3.6VDC maximum forward voltage, up to 100mA peak forward current, and 10μA reverse current intensity. The 598 SMD LEDs operate from -40°C to 85°C temperature range and emit white color. These LEDs are available in top and reverse mounting orientation styles. The 598 SMD LEDs are RoHS compliant and come in 0603 (with/without dome lens or reflector), 1206, 0402, and 0805 packages. Typical applications include backlighting, signage, appliances, and ambient lighting.