ams OSRAM PointLED Single Colour LEDs

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Blue 470nm 29.549In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Blue LEDs SMD/SMT 470 nm Blue PointLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow, 590nm 1800mcd, 30mA 29.872In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 590 nm Yellow 50 mA 2.55 V Colorless 1.6 mm Round Flat Non-Diffused PointLED Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Amber, 617nm 2800mcd, 30mA 5.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Amber LEDs SMD/SMT SMD-2 617 nm Amber 30 mA 2.05 V Colorless Round Flat Clear PointLED Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs 777In Stock
6.000Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT White 4.11 lm 20 mA 3 V 64 mW LW P4SG Reel, Cut Tape
ams OSRAM Single Colour LEDs 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT 470 nm Blue 1.19 lm 20 mA 3 V 60 mW LB P4SG Reel, Cut Tape
ams OSRAM Single Colour LEDs Yellow, 587nm 18mcd, 2mA 14.415In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT SMD-2 587 nm Yellow 2 mA 1.8 V Colorless 1.8 mm x 1.9 mm Round Flat Clear PointLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs POINTLED Orange 11.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Orange LEDs SMD/SMT 606 nm Orange 0.78 lm 20 mA 2 V 40 mW LO P476 Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow POINTLED 15.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT SMD-2 587 nm Yellow 0.0355 lm 2 mA 1.8 V 3.8 mW Colorless 1.8 mm x 1.9 mm Round Flat Clear LY P47K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Orange 14.777In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Orange LEDs SMD/SMT SMD-2 606 nm Orange 0.0495 lm 2 mA 1.81 V 3.6 mW Colorless 1.6 mm Round Flat Clear LO P47K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Green, 570nm 9mcd, 2mA 12.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 570 nm Green 20 mA 2.2 V Colorless 1.6 mm Round Flat Non-Diffused LG P47K Reel, Cut Tape AEC-Q100
ams OSRAM LT PWSGBACA36N62620S
ams OSRAM Single Colour LEDs T GRN SMD LED POINTLED TF 840In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LT PWSG Reel, Cut Tape
ams OSRAM Single Colour LEDs LT PWSG 21.793In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 528 nm Green 8 lm 20 mA 2.65 V 53 mW Colorless 1.6 mm Round Clear LT PWSG Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Amber 617nm 2800mcd 30mA 5.924In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Amber LEDs SMD/SMT SMD-2 617 nm Amber 5.67 lm 30 mA 2.05 V 62 mW Colorless Round Clear LA P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs 6.587In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 470 nm Blue 1.19 lm 20 mA 3 V 60 mW LB P4SG Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green, 570nm 9mcd, 2mA 932In Stock
24.000Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 570 nm Green 0.0177 lm 20 mA 2.2 V 3.8 mW Colorless Round Flat Non-Diffused LG P47K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange POINTLED TF 6.043In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Orange LEDs SMD/SMT SMD-2 606 nm Orange 6 lm 30 mA 2.25 V 68 mW Colorless 1.6 mm Round Flat Clear LO P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Red POINTLED TF 6.415In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT SMD-2 633 nm Red 3.09 lm 30 mA 2.2 V 66 mW Colorless 1.6 mm Round Flat Clear LS P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Super Red, 630nm 11.2mcd, 2mA 21.166In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 630 nm Red 0.0221 lm 20 mA 2.2 V 3.6 mW Colorless Round Flat Non-Diffused LS P47K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Pointled 11.751In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 630 nm Red 20 mA 2.2 V Colorless 1.6 mm Round Non-Diffused PointLED Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Green POINTLED TF 4.747In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 528 nm Green 8 lm 20 mA 2.65 V 53 mW Colorless 1.6 mm Round Clear LT PWSG Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow POINTLED TF 9.457In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT SMD-2 590 nm Yellow 4.78 lm 30 mA 2.05 V 62 mW Colorless Clear LY P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow, 587nm 18mcd, 2mA 9.645In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT SMD-2 587 nm Yellow 0.0355 lm 2 mA 1.8 V 3.8 mW Colorless 1.8 mm x 1.9 mm Round Flat Clear LY P47K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Red POINTLED TF 1.987In Stock
9.000Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT SMD-2 625 nm Red 3.72 lm 30 mA 2.2 V 66 mW Colorless 1.6 mm Round Flat Clear LR P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM LT PWSG-BACA-36-N626-20-S
ams OSRAM Single Colour LEDs Green POINTLED TF 8.135In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs Green LT PWSG Reel, Cut Tape AEC-Q101
ams OSRAM Single Colour LEDs Yellow POINTLED TF
14.961On Order
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT SMD-2 590 nm Yellow 4.78 lm 30 mA 2.05 V 62 mW Colorless 1.6 mm Round Flat Clear LY P47F Reel, Cut Tape, MouseReel AEC-Q101