Cree LED Red LEDs Single Colour LEDs

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED Single Colour LEDs PHOTO RED EMITTING LED 849In Stock
Min.: 1
Mult.: 1

Red LEDs Red 1 A 2.25 V 2.05 mm x 1.60 mm
Cree LED Single Colour LEDs RED EMITTING LED 1.538In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm Red 156 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange, 100lm 26.341In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 620 nm Red-Orange 100 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 1.972In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 621 nm Red 50 mA 2.1 V Colorless Round Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs 619nm to 624nm Red 4500mcd to 11200mcd 26.550In Stock
Min.: 1
Mult.: 1
: 2.300

Red LEDs SMD/SMT 621 nm Red 20 mA 2 V 182 mW Colorless 2.45 mm Dome Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED ORANGE, 107lm 1.040In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 615 nm Red-Orange 107 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 45.7lm 2.652In Stock
6.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm Red 45.7 lm 350 mA 2.2 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Round 9.037In Stock
16.500On Order
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 624 nm Red 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503C-RCN Bulk
Cree LED Single Colour LEDs FAR RED EMITTING LED 995In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 400 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 80.6lm 3.582In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 630 nm Red 80.6 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5 lm 4.071In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 630 nm Red 23.5 lm 175 mA 2.2 V 1 W Colorless 1.872 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Photo Red 400 lm 1.933In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 660 nm Photo Red 400 mW 350 mA 2.17 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 67.2LM 1.851In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 622 nm Red 67.2 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC- Red Orange XLamp156lm XEG Series 1.930In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0806 (2016 metric) PC Red-Orange 156 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 56.8lm 3.823In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 625 nm Red 56.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Red XLamp 39.8 lmXEG Series 1.338In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0806 (2016 metric) PC Red 39.8 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED, 621nm, 4-mmOval, 1310-2130mcd 229In Stock
Min.: 1
Mult.: 1

Red LEDs Red C4SMA-RGY Bulk
Cree LED Single Colour LEDs Red Oval 754In Stock
1.500Expected 8/17/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 621 nm Red 20 mA 2.1 V 130 mW Red 5.2 mm x 4.6 mm Oval Dome Clear C566D-RFF Bulk
Cree LED Single Colour LEDs Red Oval LED 101In Stock
1.000On Order
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 621 nm Red 20 mA 2.1 V 130 mW Red 5.1 mm x 3.7 mm Oval Dome Clear C5SMF-RJF Bulk
Cree LED Single Colour LEDs Red Orange, 93.9lm 50In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 620 nm Red-Orange 93.9 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Round 2.490In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs Through Hole T-1 3/4 (5 mm) 624 nm Red 20 mA 2.1 V 130 mW Tinted 5 mm Dome Clear C503B-RCN Ammo Pack
Cree LED Single Colour LEDs Red Round LED 4.007In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs Through Hole T-1 3/4 (5 mm) 624 nm Red 20 mA 2.1 V 130 mW Tinted 5 mm Dome Clear C503B-RCS Ammo Pack
Cree LED Single Colour LEDs Red Oval 400In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 621 nm Red 20 mA 2.1 V 130 mW Red 5.2 mm x 4.6 mm Oval Dome Clear C566C-RFF Bulk
Cree LED Single Colour LEDs Red 2.772In Stock
Min.: 1
Mult.: 1
: 2.300

Red LEDs SMD/SMT 621 nm Red 20 mA 2 V 182 mW Colorless 2.45 mm Dome Non-Diffused CLM2D-RPC Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLamp XEB Red LED 46In Stock
250On Order
Min.: 1
Mult.: 1
: 250

Red LEDs Red 350 mA 2.2 V Xlamp XEB Reel, Cut Tape