Blue LEDs Single Colour LEDs

Results: 1.622
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright Single Colour LEDs Blue 465nm 4000mcd 16deg T-1 3/4 (5mm) 18.504In Stock
0,671 €
0,465 €
0,341 €
0,28 €
Min.: 1
Mult.: 1
Blue LEDs Through Hole T-1 3/4 (5 mm) 465 nm 4000 mcd 20 mA 5 mm Dome Water Clear
Cree LED Single Colour LEDs Royal Blue, 600mW 2.369In Stock
Cut Tape
2,84 €
Reel
1,85 €
Min.: 1
Mult.: 1
: 1.000
Blue LEDs SMD/SMT SMD-2 455 nm 600 mW 350 mA 2.8 V 5 W Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON C Color Line, PC Blue 40mW - 52mW 8.023In Stock
Cut Tape
2,44 €
1,76 €
1,36 €
1,18 €
Reel
1,11 €
Min.: 1
Mult.: 1
: 1.000
Blue LEDs SMD/SMT 2020 52 lm 350 mA 3.08 V 1 W Colorless 2 mm Dome Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Blue 460nm - 480nm 11.402In Stock
Cut Tape
2,44 €
1,28 €
1,08 €
0,989 €
Reel
0,955 €
Min.: 1
Mult.: 1
: 1.000
Blue LEDs SMD/SMT SMD-2 485 nm 33 lm 350 mA 2.83 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 0.5W 2835 Surface Mt LED 11.553In Stock
Cut Tape
0,903 €
0,63 €
0,466 €
0,392 €
Reel
0,316 €
Min.: 1
Mult.: 1
: 4.000
Blue LEDs SMD/SMT 2835 456 nm 2.7 cd 8.6 lm 150 mA 3.08 V 500 mW Colorless 2.95 mm x 2.5 mm Rectangular with Sidecut Clear ASMW Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Blue 15 deg
7.130In Stock
1,31 €
0,929 €
0,696 €
0,593 €
Reel
0,531 €
Min.: 1
Mult.: 1
: 2.000
Blue LEDs Through Hole T-1 3/4 (5 mm) 470 nm 12000 mcd 20 mA 3.2 V 116 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Single Colour LEDs Blue 23deg 7.535In Stock
1,29 €
0,92 €
0,69 €
0,587 €
Reel
0,527 €
Min.: 1
Mult.: 1
: 2.000
Blue LEDs Through Hole T-1 3/4 (5 mm) 470 nm 4200 mcd 20 mA 3.2 V 116 mW Colorless 5 mm Dome Water Clear HLMP-CB Ammo Pack
Inolux Single Colour LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.1 / Lens 9.419In Stock
Cut Tape
0,628 €
0,426 €
0,305 €
0,253 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 2.000
Blue LEDs SMD/SMT PLCC-4 465 nm 1.5 cd 30 mA 3 V Colorless Round Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Blue Diffused 30X70deg
5.997In Stock
1,13 €
0,818 €
0,63 €
0,534 €
Reel
0,476 €
Min.: 1
Mult.: 1
: 2.000
Blue LEDs Through Hole 470 nm 800 mcd 20 mA 3.2 V 116 mW Tinted 5 mm Dome Diffused HLMP Ammo Pack
Broadcom / Avago Single Colour LEDs Lamp,SMT Round,InGaN,Blue,30deg 7.462In Stock
Cut Tape
1,18 €
0,84 €
0,615 €
0,545 €
Reel
0,513 €
Min.: 1
Mult.: 1
: 1.000
Blue LEDs SMD/SMT 470 nm 1.9 cd 20 mA 3.2 V 76 mW Blue 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Blue, 460 nm 941In Stock
8,77 €
5,63 €
5,17 €
4,84 €
Min.: 1
Mult.: 1
Blue LEDs SMD/SMT Star MCPCB 457 nm 50 lm 1 A 3.3 V 3.3 W Colorless 3.2 mm Dome Clear LZ1-10B202 Tray
Cree LED Single Colour LEDs PC Blue N4B/ N5B CCT107lm XLamp XEG 1.960In Stock
Cut Tape
1,49 €
1,43 €
1,40 €
1,34 €
Reel
1,34 €
Min.: 1
Mult.: 1
: 3.000
Blue LEDs SMD/SMT 0806 (2016 metric) 107 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear XLamp Element G Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Blue 37.117In Stock
Cut Tape
0,757 €
0,525 €
0,385 €
0,323 €
Reel
0,238 €
Min.: 1
Mult.: 1
: 50.000
Blue LEDs SMD/SMT PLCC-2 470 nm 560 mcd 20 mA 3.2 V 114 mW Colorless 2 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Blue lue 13.966In Stock
Cut Tape
0,826 €
0,579 €
0,427 €
0,359 €
Reel
0,316 €
Min.: 1
Mult.: 1
: 2.000
Blue LEDs SMD/SMT PLCC-2 470 nm 50 mcd 20 mA 3.4 V 114 mW Colorless 2.2 mm Round Flat Non-Diffused HSMN Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Bl 3.2V 180mA 467nm 4.493In Stock
Cut Tape
0,714 €
0,588 €
0,508 €
Reel
0,508 €
Min.: 1
Mult.: 1
: 4.000
Blue LEDs SMD/SMT 467 nm 180 mA 3.2 V 630 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMDC Mono 25 lm Waterclr 3535 Blue 1.087In Stock
Cut Tape
2,88 €
2,87 €
2,54 €
2,08 €
Reel
1,55 €
Min.: 1
Mult.: 1
: 1.000
Blue LEDs SMD/SMT SMD-2 460 nm 25 lm 350 mA 3.2 V 2.66 W Colorless 2.6 mm Dome Water Clear WL-SMDC Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LE B Q8WP 969In Stock
Cut Tape
6,33 €
4,78 €
3,87 €
3,47 €
Reel
3,01 €
Min.: 1
Mult.: 1
: 1.000
Blue LEDs SMD/SMT 452 nm to 465 nm 1590 mW 1.4 A 2.95 V Colorless 3.64 mm x 3.365 mm Square Clear LE B Q8WP Reel, Cut Tape, MouseReel AEC-Q101
Cree LED Single Colour LEDs Royal Blue, 600mW 450-465nm 1.465In Stock
Cut Tape
1,86 €
1,76 €
1,71 €
1,57 €
Reel
1,24 €
Min.: 1
Mult.: 1
: 2.000
Blue LEDs SMD/SMT 1616 (4040 metric) 457 nm 600 mW 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs High brightness chip LED with reflector AECQ-101 3.774In Stock
Cut Tape
0,929 €
0,652 €
0,479 €
0,407 €
Reel
0,365 €
Min.: 1
Mult.: 1
: 2.000
Blue LEDs SMD/SMT 1311 (3228 metric) 470 nm 300 mcd 20 mA 3.3 V 114 mW Colorless 2.4 mm Round Flat Clear Reel, Cut Tape
Cree LED Single Colour LEDs Royal Blue, 550mW 3.557In Stock
Cut Tape
2,22 €
Reel
1,48 €
Min.: 1
Mult.: 1
: 1.000
Blue LEDs SMD/SMT SMD-2 462.5 nm 550 mW 350 mA 2.8 V 5 W Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLamp XQ-E HI PC Blue Light Emitting Diode 133In Stock
2,48 €
2,35 €
2,28 €
2,10 €
Min.: 1
Mult.: 1
Blue LEDs SMD/SMT 1.6 mm x 1.6 mm x 0.8 mm 350 mA 2.75 V Colorless 1.6 mm x 1.6 mm Square
Broadcom / Avago Single Colour LEDs Blue Diffused 50X100deg
3.390In Stock
1,32 €
0,937 €
0,691 €
0,578 €
Reel
0,478 €
Min.: 1
Mult.: 1
: 2.000
Blue LEDs Through Hole 470 nm 550 mcd 20 mA 3.2 V 114 mW Tinted 4 mm Oval Diffused HLMP Ammo Pack
VCC Single Colour LEDs BLUE WATER CLEAR 5.137In Stock
Cut Tape
4,68 €
3,49 €
2,67 €
2,46 €
Reel
2,29 €
Min.: 1
Mult.: 1
: 3.000
Blue LEDs SMD/SMT 1206 (3216 metric) 468 nm 45 mcd 20 mA 4.9 V Colorless 2 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Blue ue 11.920In Stock
Cut Tape
0,955 €
0,671 €
0,497 €
0,421 €
Reel
0,339 €
Min.: 1
Mult.: 1
: 4.000
Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm 35 mcd 20 mA 3.3 V 78 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMN Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Blue Non-diffused 473nm 60mcd 8.928In Stock
Cut Tape
0,869 €
0,611 €
0,442 €
0,388 €
Reel
0,337 €
Min.: 1
Mult.: 1
: 3.000
Blue LEDs SMD/SMT Side Looker 473 nm 60 mcd 20 mA 3.4 V 78 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMR Reel, Cut Tape, MouseReel