Monolithic Power Systems (MPS) LED Lighting Driver ICs

Results: 430
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Monolithic Power Systems (MPS) LED Lighting Driver ICs 4-String, Max 400mA/String, 80V Return,Step-Up, WLED Controller 500In Stock
Min.: 1
Mult.: 1
Reel: 500

4 Output Boost SOIC-16 33 V 4.5 V 80 V MP3398H - 40 C + 125 C Direct Pulse Width Modulation Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 4-Channel, 320mA/Ch, LED Driver with Separated PWM/Analog Dimming and I2C Interface, AEC-Q100 Qualified 360In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output 320 mA QFN-24 16 V 4.5 V 220 Hz to 330 Hz MPQ3323B - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 36V, 1.5A, 2.2MHz, High-Efficiency, 495In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Buck 1.5 A QFN-13 36 V 4 V 2.2 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 16-Channel Current Sink LED Driverwith Adaptive Feedback Control (AFC) 418In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output 200 mA QFN-32 3.5 V 3.2 V 250 Hz to 1 kHz MPQ7225A - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs MPSafeTM 42V, 3A Buck or 2.4ABuck-Boost, Synchronous Infrared LED 450In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified 500In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 2A 1MHz to 97% Effic Sync Buck analog 3.042In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Buck 2 A TSOT-23-6 24 V 4.2 V 1 MHz MP2410A - 40 C + 125 C Integrated MOSFET Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 1.2A 36V 1.4MHz Buck Boost WLED Drvr 1.633In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost, Buck 1.2 A MSOP-8 36 V 4.5 V 1.4 MHz MP2481 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 3A 200kHz Internal Power MOSFET 12.940In Stock
17.500Expected 5/27/2026
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck 3 A SOIC-8 55 V 4.5 V 210 kHz MP24833 + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 39 WLED, 1.3MHz Boost Driver 2.894In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 1.3 A TSOT-23-6 6 V 2.5 V 1.3 MHz 25 V MP3202 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) LED Lighting Driver ICs 700mA, 36Vout,1.3MHz Boost WLED Driver 8.239In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 700 mA TSOT-23-5 6 V 2.5 V 1.3 MHz 2.5 V to 36 V MP3301 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 1.3A, 1.3MHz WLED Driver 1.781In Stock
3.000Expected 4/15/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 1.3 A TSOT-23-5 6 V 2.5 V 1.3 MHz 2.5 V to 36 V MP3302 - 40 C + 85 C Single Wire Control Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 2.7-5.5Vin, 1.5A Synchron Boost WLED 7.471In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Output Boost 1.5 A QFN-10 5.5 V 2.7 V 640 kHz 35 V MP3309C - 40 C + 125 C Soft Start Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs Single String, 3V Vin-min, 36V VoutBoost LED Driver 1.240In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 4 A TSOT23-8 36 V 3 V 200 kHz to 2.2 MHz 36 V MP3362 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape

Monolithic Power Systems (MPS) LED Lighting Driver ICs High Performance Regulated Charge Pmp 9.300In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Charge Pump 110 mA TSOT-23-6 5 V 2.8 V 1.35 MHz 4.8 V to 5.2 V MP9361 - 40 C + 85 C Charge Pump Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs Industrial/Automotive-Grade 55V, 3A, LED Driver, AEC-Q100 Qualified Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck, Buck-Boost 3 A SOIC-8 55 V 4.5 V 420 kHz - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 4-Channel, Max.150mA/Ch Boost WLED Driver with 15000:1 Dim Ratio and I2C 1.043In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Output QFN-24 36 V 3.5 V MPQ3364-AEC1 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 2.7V-5.5Vin, 38Vo, 2-Channel WLEDDriver 307In Stock
500Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 500

2 Output Boost WLCSP-9 5.5 V 2.7 V 1.2 MHz 38 V MP3312 - 40 C + 125 C Soft Start Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 4 Channels, Charge Pump RGB LED Driver with I2C Interface 115In Stock
Min.: 1
Mult.: 1
Reel: 500

4 Output Charge Pump 51 mA QFN-14 5.5 V 1.8 V 1 MHz 5.5 V MP3320A - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs Smart Bypass For LED Open Protection 952In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck 350 mA SOD-123-2 7 V 7 V 100 Hz to 1 kHz Adjustable MP4690 - 40 C + 105 C Thermal Shutdown Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) MP3362GJ-Z
Monolithic Power Systems (MPS) LED Lighting Driver ICs Single String, 3V Vin-min, 36V VoutBoost LED Driver 1.641In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 4 A TSOT23-8 36 V 3 V 200 kHz to 2.2 MHz 36 V MP3362 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 3A, 200kHz, 0.19ohm Internal Power MOSFET 737In Stock
Min.: 1
Mult.: 1
Reel: 500
1 Output Boost, Buck, Buck-Boost 3 A SOIC-EP-8 55 V 4.5 V 200 kHz - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape

Monolithic Power Systems (MPS) LED Lighting Driver ICs 2.5A Prog WLED Driver 361In Stock
500Expected 6/18/2026
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost, Buck 2.5 A QFN-10 55 V 4.5 V 500 kHz MP2483 - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 55V Input 2A High Power Buck LED Drvr 732In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 2 A SOIC-8 55 V 4.5 V 200 kHz MP2488 - 40 C + 85 C Soft Start Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs Step-Dwn White LED Drvr 38In Stock
1.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 500

1 Output Buck TSOT-6 60 V 6 V 1 MHz MP24894 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel