Cree LED Multi-Colour LEDs

Results: 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency


Cree LED Multi-Colour LEDs RGB LED, Side View 719In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB, White 3000K SMD 293In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 1.340In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Warm White 622 nm, 527 nm, 467 nm, 2700 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB SMD 1.751In Stock
Min.: 1
Mult.: 1
Reel: 6.500

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 480 nm 15 mA, 10 mA, 10 mA 2.1 V, 2.7 V, 3 V 76 mW, 119 mW, 130 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB LED SMD 4.340In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Colorless
Cree LED Multi-Colour LEDs RGB LED SMD 3.691In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RGB LEDs SMD/SMT SMD-6 RGB 619 nm to 624 nm, 520 nm to 540 nm, 460 nm to 480 nm 15 mA, 10 mA, 10 mA 2.6 V, 3.4 V, 3.8 V Colorless 2 mm x 1.5 mm Dome
Cree LED Multi-Colour LEDs XLamp XNPACL HI Light Emitting Diode RGBW 165In Stock
500Expected 2/13/2026
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs SMD/SMT RGB, Cool White 450 nm to 465 nm, 520 nm to 535 nm, 620 nm to 630 nm 140 lm, 330 lm, 370 lm 120 deg 1 A 2.3 V, 2.9 V, 3.2 V Colorless
Cree LED Multi-Colour LEDs XLamp XNPACL HI Light Emitting Diode RGBW 481In Stock
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs SMD/SMT RGB, Neutral White 450 nm to 465 nm, 520 nm to 535 nm, 620 nm to 630 nm 140 lm, 330 lm 120 deg 1 A 2.3 V, 2.9 V, 3.2 V Colorless
Cree LED Multi-Colour LEDs XLamp XNPAPA HI Light Emitting Diode RGB PCA 456In Stock
Min.: 1
Mult.: 1
Reel: 500

Multi-Color LEDs SMD/SMT RGB, PC Amber 450 nm to 465 nm, 520 nm to 535 nm, 620 nm to 630 nm 140 lm, 225 lm, 330 lm 1 A 2.3 V, 2.9 V, 3.2 V Colorless
Cree LED Multi-Colour LEDs XLamp XNPAPL HI Light Emitting Diode RGB PL 485In Stock
Min.: 1
Mult.: 1
Reel: 500

Multi-Color LEDs SMD/SMT RGB, PC Lime 450 nm to 465 nm, 520 nm to 535 nm, 140 lm, 330 lm, 450 lm 1 A 2.3 V, 2.9 V, 3.2 V Colorless
Cree LED Multi-Colour LEDs XLamp XPLDCL HD Light Emitting Diode RGBW 474In Stock
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 4300 K 145 lm, 185 lm, 35 lm, 195 lm 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
Cree LED Multi-Colour LEDs XLamp XPLDCL HD Light Emitting Diode RGBW 1.499In Stock
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 3300 K 145 lm, 185 lm, 35 lm, 185 lm 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
Cree LED Multi-Colour LEDs XLamp XPLDCL HI Light Emitting Diode RGBW 1.136In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 6000 K 110 lm, 135 lm, 27 lm, 175 lm 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
Cree LED Multi-Colour LEDs XLamp XPLDCL HI Light Emitting Diode RGBW 2.799In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 4300 K 110 lm, 135 lm, 27 lm, 170 lm 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
Cree LED Multi-Colour LEDs RGB LED 18.625In Stock
Min.: 1
Mult.: 1
Reel: 9.500

SMD/SMT Colorless
Cree LED Multi-Colour LEDs XLamp XPLDCL HI Light Emitting Diode RGBW 746In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 3300 K 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
Cree LED Multi-Colour LEDs RGB PLCC6 33.403In Stock
Min.: 1
Mult.: 1
Reel: 1.200

RGB LEDs SMD/SMT RGB 480 nm 50 mA 2.7 V 140 mW Colorless Rectangular
Cree LED Multi-Colour LEDs XLamp XPLDCL HD Light Emitting Diode RGBW 345In Stock
1.000Expected 2/9/2026
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 6000 K 145 lm, 185 lm, 35 lm, 205 lm 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
Cree LED Multi-Colour LEDs RGB LED SMD 17.729In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT RGB 460 nm to 480 nm, 520 nm to 540 nm, 619 nm to 624 nm 20 mA 2.7 V Colorless Rectangular
Cree LED Multi-Colour LEDs RGB, White 7000K LED 729In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 7000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 6000K LED 362In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 6000K LED 413In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 65 lm, 140 lm, 17 lm, 140 lm 118 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Square Flat Clear
Cree LED Multi-Colour LEDs RGB, White 4000K LED 502In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 65 lm, 140 lm, 17 lm, 135 lm 118 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Square Flat Clear
Cree LED Multi-Colour LEDs RGB LED SMD 2.635In Stock
6.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT RGB 465 nm to 475 nm, 522 nm to 537.5 nm, 619 nm to 624 nm 20 mA 2.9 V Colorless Round
Cree LED Multi-Colour LEDs RGB LED SMD 34.165In Stock
147.800On Order
Min.: 1
Mult.: 1
Reel: 42.000

RGB LEDs SMD/SMT RGB 465 nm to 469 nm, 524 nm to 528 nm, 617 nm to 622 nm 5 mA 2.3 V Colorless Square