Square IR LEDs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Kingbright Infrared Emitters 2x1.2mm IR SMD LED 3.309In Stock
Cut Tape
0,662 €
0,46 €
0,336 €
0,277 €
Reel
0,245 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 880 nm 1.5 mW/sr 160 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters RED, GREEN, INFRARED LED SMD 11.243In Stock
Cut Tape
1,49 €
1,07 €
0,802 €
0,688 €
Reel
0,566 €
Min.: 1
Mult.: 1
: 4.500
SMD/SMT 7.3 mW/sr, 6.2 mW/sr, 4.4 mW/sr 250 mA 2.7 V 11 W, 13 W, 15 W, 16 W - 40 C + 85 C QFN-8 Reel, Cut Tape
ams OSRAM Infrared Emitters RED, GREEN, INFRARED LED SMD 6.622In Stock
Cut Tape
1,25 €
0,886 €
0,661 €
0,563 €
Reel
0,504 €
Min.: 1
Mult.: 1
: 4.500
SMD/SMT 8.5 mW/sr, 6.2 mW/sr, 4.4 mW/sr 250 mA 2.7 V 26 mW, 38 mW, 47 mW - 40 C + 85 C QFN-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 660/940nm, SMD 2.3mW/sr, +/-60deg. 3.775In Stock
Cut Tape
1,38 €
0,98 €
0,735 €
0,629 €
Reel
0,549 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm, 660 nm 1.5 mW/sr, 2.3 mW/sr 120 deg 20 mA 1.4 V, 2 V 8.5 mW, 9.5 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR REVERSE 6.177In Stock
Cut Tape
0,447 €
0,306 €
0,294 €
0,27 €
Reel
0,25 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 3 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Dialight Infrared Emitters SMD LED, 1206 Infrared 850nm Non-Stocked Lead-Time 53 Weeks
Cut Tape
0,119 €
Min.: 6.000
Mult.: 3.000
: 3.000
SMD/SMT 850 nm 2 mW/sr 20 mA 1.36 V - 40 C + 85 C Reel
ams OSRAM Infrared Emitters RED, GREEN, INFRARED LED SMD Non-Stocked Lead-Time 14 Weeks
Cut Tape
1,55 €
1,10 €
0,834 €
0,714 €
Reel
0,613 €
Min.: 1
Mult.: 1
: 4.500
SMD/SMT 7.3 mW/sr, 6.2 mW/sr, 4.4 mW/sr 250 mA 2.7 V 11 W, 13 W, 15 W, 16 W - 40 C + 85 C QFN-8 Reel, Cut Tape
ams OSRAM Infrared Emitters RED, GREEN, INFRARED LED SMD Non-Stocked Lead-Time 14 Weeks
Reel
0,514 €
0,477 €
Min.: 4.500
Mult.: 4.500
: 4.500
SMD/SMT 8.5 mW/sr, 6.2 mW/sr, 4.4 mW/sr 250 mA 2.7 V 26 mW, 38 mW, 47 mW - 40 C + 85 C QFN-8 Reel