Marktech Optoelectronics IR LEDs

Results: 251
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters 1545nm SWIR Dome Lens 8In Stock
11,12 €
8,62 €
7,16 €
6,54 €
Min.: 1
Mult.: 1
Through Hole 1545 nm 25 deg 50 mA 1 V 4.6 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm 9In Stock
11,98 €
9,32 €
7,77 €
7,10 €
6,88 €
Min.: 1
Mult.: 1
Through Hole 1550 nm 120 deg 20 mA 930 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm 5In Stock
11,98 €
9,32 €
7,77 €
7,10 €
6,88 €
Min.: 1
Mult.: 1
Through Hole 1550 nm 120 deg 20 mA 910 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1635nm SWIR Dome Lens 1In Stock
10Expected 11/11/2026
11,12 €
8,62 €
7,16 €
6,54 €
Min.: 1
Mult.: 1
Through Hole 1635 nm 25 deg 50 mA 1 V 4.4 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 7In Stock
11,98 €
9,32 €
7,77 €
7,10 €
6,88 €
Min.: 1
Mult.: 1
Through Hole 1650 nm 120 deg 20 mA 850 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 4In Stock
16,07 €
12,68 €
10,71 €
9,86 €
Min.: 1
Mult.: 1
Through Hole 1650 nm 16 deg 20 mA 870 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1445nm SWIR Dome Lens 1In Stock
10Expected 11/4/2026
11,21 €
8,65 €
7,18 €
6,54 €
Min.: 1
Mult.: 1
Through Hole 1445 nm 25 deg 50 mA 1 V 6 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1450nm 7In Stock
17,00 €
13,23 €
11,12 €
10,37 €
Min.: 1
Mult.: 1
Through Hole 1460 nm 16 deg 20 mA 910 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1450nm Non-Stocked Lead-Time 4 Weeks
16,07 €
12,68 €
10,71 €
9,86 €
Min.: 1
Mult.: 1
Through Hole 1460 nm 100 deg 20 mA 920 mV 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1070nm SWIR Dome Lens 11In Stock
11,83 €
9,19 €
7,66 €
6,99 €
6,78 €
Min.: 1
Mult.: 1
Through Hole 1070 nm 25 deg 50 mA 1.3 V 25 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1070nm
37On Order
13,89 €
10,88 €
9,13 €
8,37 €
8,13 €
Min.: 1
Mult.: 1
Through Hole 1070 nm 5 deg 50 mA 1.3 V 140 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 810nm TO-18 Low Profile Metal Can Flat Lens 7In Stock
14,63 €
11,49 €
9,67 €
8,88 €
Min.: 1
Mult.: 1
Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 860nm 10In Stock
10,21 €
7,89 €
6,53 €
5,93 €
Min.: 1
Mult.: 1
Through Hole 850 nm 45 deg 50 mA 1.45 V 115 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 810nm 8In Stock
42,63 €
34,73 €
30,81 €
Min.: 1
Mult.: 1
SMD/SMT 810 nm 10 deg 50 mA 1.55 V 160 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 12In Stock
7,29 €
5,67 €
4,52 €
4,08 €
3,81 €
Min.: 1
Mult.: 1
Through Hole 850 nm 3 deg 50 mA 1.5 V 200 mW - 20 C + 85 C TO-18 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 12In Stock
5,83 €
4,39 €
3,54 €
3,17 €
2,95 €
Min.: 1
Mult.: 1
Through Hole 850 nm 75 deg 50 mA 1.46 V 190 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm 15In Stock
6,85 €
5,19 €
4,22 €
3,80 €
3,54 €
Min.: 1
Mult.: 1
Through Hole 880 nm 4 deg 50 mA 1.45 V 180 mW - 30 C + 100 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm 91In Stock
5,80 €
4,36 €
3,52 €
3,15 €
2,92 €
Min.: 1
Mult.: 1
Through Hole 880 nm 5 deg 50 mA 1.45 V 180 mW - 30 C + 100 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 940nm 91In Stock
3,04 €
2,22 €
1,74 €
1,52 €
Min.: 1
Mult.: 1
Through Hole 940 nm 80 deg 20 mA 1.2 V 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 940nm 2In Stock
5,87 €
4,42 €
3,57 €
3,20 €
2,98 €
Min.: 1
Mult.: 1
Through Hole 945 nm 8 deg 50 mA 1.35 V 180 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm 129In Stock
5,12 €
3,81 €
2,99 €
2,70 €
Min.: 1
Mult.: 1
Through Hole 950 nm 120 deg 50 mA 1.3 V 190 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm 5In Stock
8,57 €
6,57 €
5,40 €
4,88 €
Min.: 1
Mult.: 1
Through Hole 950 nm 90 deg 50 mA 1.3 V 190 mW - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters Multichip Emitter 20In Stock
40,22 €
32,58 €
28,94 €
Min.: 1
Mult.: 1
SMD/SMT 670 nm, 770 nm, 810 nm, 850 nm, 950 nm 20 mA 1.25 V, 1.45 V, 1.5 V, 1.65 V, 1.8 V 120 mW, 160 mW, 160 mW, 180 mW, 190 mW - 20 C + 80 C PLCC-6 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 5In Stock
16,68 €
13,18 €
11,15 €
10,27 €
Min.: 1
Mult.: 1
SMD/SMT 855 nm 50 deg 20 mA 1.7 V 190 mW - 20 C + 85 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 10In Stock
11,07 €
8,57 €
7,13 €
6,50 €
Min.: 1
Mult.: 1
Through Hole 850 nm 45 deg 50 mA 2 V 130 mW - 25 C + 85 C TO-46 Bulk