Cree LED Single Colour LEDs

Results: 2.652
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED Single Colour LEDs ROYAL BLUE 2.460In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT SMD-2 451 nm Royal Blue 680 mW 350 mA 2.79 V 3 W Colorless 3.06 mm Dome Water Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Royal Blue 1.599In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT SMD-2 451 nm Royal Blue 730 mW 350 mA 2.79 V 3 W Colorless 3.06 mm Dome Water Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Blue LED 465 - 485nm35.2lm XLamp XQ-E 1.637In Stock
3.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 3.000

Blue LEDs SMD/SMT 1616 (4040 metric) 475 nm Blue 35.2 lm 350 mA 2.95 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green, 80.6lm 4.346In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 1616 (4040 metric) 527 nm Green 80.6 lm 350 mA 2.85 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange 67.2lm 1.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 1616 (4040 metric) 615 nm Red-Orange 67.2 lm 350 mA 2.2 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 67.2LM 4.063In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm Red 67.2 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 73.9LM 2.642In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm Red 73.9 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Royal Blue, 500mW 450-465nm 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT 1616 (4040 metric) 457 nm Blue (Royal Blue) 500 mW 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 39.8lm XLamp XR-C LED 2.023In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT SMD-2 630 nm Red 39.8 lm 350 mA 2.2 V 2 W Colorless 6.8 mm Dome Clear XRCRED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Blue LED 465 - 485nm73.9lm XLamp XEG 577In Stock
Min.: 1
Mult.: 1
Reel: 250

Blue LEDs SMD/SMT 0806 (2016 metric) 485 nm PC Blue 73.9 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Cyan 490 nm - 510 nm172lm XLamp XEG 365In Stock
Min.: 1
Mult.: 1
Reel: 250

Cyan LEDs SMD/SMT 0806 (2016 metric) 510 nm Cyan 172 lm 1 A 2.8 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Photo Red 650- 670nm800mW XLamp XEG 225In Stock
Min.: 1
Mult.: 1
Reel: 250

Red LEDs SMD/SMT 0806 (2016 metric) 670 nm Photo Red 800 mW 1 A 2.25 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Blue N4B/ N5B CCT107lm XLamp XEG 264In Stock
Min.: 1
Mult.: 1
Reel: 250

Blue LEDs SMD/SMT 0806 (2016 metric) PC Blue 107 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear XLamp Element G Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Cyan PC0 CCT- BIN300lm XLamp XEG 227In Stock
Min.: 1
Mult.: 1
Reel: 250

Blue LEDs SMD/SMT 0806 (2116 metric) PC Cyan 300 lm 1 A 3.05 V 3 W Colorless 2.05 mm x 1.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Lime PL3/ PL4 BIN420lm XLamp XEG 168In Stock
Min.: 1
Mult.: 1
Reel: 250

Green LEDs SMD/SMT 0806 (2016 metric) PC Lime 420 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC Mint PM3/ PM4 BIN400lm XLamp XEG 76In Stock
Min.: 1
Mult.: 1
Reel: 250

Green LEDs SMD/SMT 0806 (2016 metric) PC Mint 400 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs PC- Red Orange XLamp156lm XEG Series 246In Stock
Min.: 1
Mult.: 1
Reel: 250

Red LEDs SMD/SMT 0806 (2016 metric) PC Red-Orange 156 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 620nm- 630nm139lm XLamp XEG 297In Stock
Min.: 1
Mult.: 1
Reel: 250

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm Red 139 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Violet 400nm - 420nm1400mW XLamp XEG 85In Stock
Min.: 1
Mult.: 1
Reel: 250

Violet LEDs SMD/SMT 0806 (2016 metric) 420 nm Violet 1400 mW 1 A 3.2 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLamp XQ-E HD Cyan Light Emitting Diode 250In Stock
Min.: 1
Mult.: 1

350 mA
Cree LED Single Colour LEDs XLamp XQ-E HI Cyan Light Emitting Diode 234In Stock
Min.: 1
Mult.: 1

350 mA
Cree LED Single Colour LEDs Red 620-630nm 18.1lm @ 150mA 8.516In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm Red 18.1 lm 150 mA 2.4 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm 3.426In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm Red 23.5 lm 50 mA 9.6 V 1.6 W 3.11 mm x 2.76 mm Rectangular Clear ML-E Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green Round LED 54.168In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 3/4 (5 mm) 527 nm Green 20 mA 3 V 120 mW Colorless 5 mm Dome Clear C503B-GAN Bulk
Cree LED Single Colour LEDs Red Round 29.729In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm Red 20 mA 2.1 V 130 mW Colorless 5 mm Dome Water Clear C503B-RAN Bulk