ams OSRAM Single Colour LEDs

Results: 1.836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Micro Sideled 24.218In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT Side Looker 570 nm Green 0.247 lm 20 mA 2 V 42 mW 1.7 mm x 0.7 mm Rectangular Water Clear LG Y876 Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs LJ CRBP.01 18.740In Stock
Min.: 1
Mult.: 1
Reel: 600

Red LEDs SMD/SMT 625 nm Red 95.5 lm 350 mA 2.15 V 740 mW Colorless 2.785 mm Dome Clear LJ CRBP.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Micro Sideled 27.018In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Orange LEDs SMD/SMT Side Looker 606 nm Orange 0.701 lm 30 mA 2.35 V 40 mW 1.7 mm x 0.7 mm Rectangular Water Clear LO Y876 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 20.575In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 633 nm Red 5.9 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Dome Non-Diffused LS E63F Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 4480mlm, 50mA 54.024In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1412 (3730 metric) 633 nm Super Red 2.5 lm 50 mA 2.15 V Colorless 2.6 mm Dome Clear Power TOPLED with Lens Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 2240mcd, 50mA 50.586In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT PLCC-4 633 nm Red 50 mA 2.5 V 190 mW Colorless 2.4 mm Round Flat Non-Diffused Power TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 140mcd, 20mA 62.351In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm Red 30 mA 2.3 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 180mcd, 20mA 129.854In Stock
Min.: 1
Mult.: 1
Reel: 16.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm Red 0.562 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LS R976 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 645nm 180mcd, 20mA 28.581In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 645 nm Red 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 645nm 224mcd, 20mA 33.299In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 645 nm Red 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 630nm 11.2mcd, 2mA 18.679In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT PLCC-2 630 nm Red 20 mA 2.2 V 50 mW Colorless 2.4 mm Round Flat Non-Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs LT PWSG 21.793In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 528 nm Green 8 lm 20 mA 2.65 V 53 mW Colorless 1.6 mm Round Clear LT PWSG Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs True Green 17.619In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm Green 1.04 lm 5 mA 2.85 V 15 mW Colorless 1.1 mm x 0.5 mm Rectangular Diffused LT VH9G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green 528nm LED Indication - Discrete 3. 10.895In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT 523 nm Green 30 mA 2.85 V Rectangular LT Y1SG Reel, Cut Tape
ams OSRAM Single Colour LEDs LV CRBP.01 4.217In Stock
Min.: 1
Mult.: 1
Reel: 600

Green LEDs SMD/SMT 505 nm True Green 111 lm 350 mA 2.85 V 1 W Colorless 2.785 mm Dome Clear LV CRBP.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LW TTSD 17.537In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT White 2.39 lm 20 mA 3 V 64 mW LW TTSD Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Yellow Power TOPLED 14.476In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT TOPLED 590 nm Yellow 10.2 lm 50 mA 2.15 V 110 mW LY ETSF Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Yellow, 587nm 355mcd, 20mA 32.645In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 587 nm Yellow 30 mA 2.4 V 80 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow, 588nm 280mcd, 20mA 81.330In Stock
Min.: 1
Mult.: 1
Reel: 16.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm Yellow 0.879 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.35 mm Rectangular Diffused LY R976 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow, 588nm 280mcd, 20mA 57.048In Stock
Min.: 1
Mult.: 1
Reel: 16.000

Yellow LEDs SMD/SMT 588 nm Yellow LY R976 Reel, Cut Tape
ams OSRAM Single Colour LEDs Yellow 587nm 49.545In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT 1412 (3730 metric) 587 nm Yellow 20 mA 2 V 80 mW Colorless 2.4 mm Round Flat Clear TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 280mcd, 20mA 63.853In Stock
Min.: 1
Mult.: 1
Reel: 16.000

Orange LEDs SMD/SMT 606 nm Orange LO R976 Reel, Cut Tape
ams OSRAM Single Colour LEDs Red DURIS E 2835 98.405In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 620 nm Red 2.16 V 500 mW Reel
ams OSRAM Single Colour LEDs Blue, 460 nm 1.490In Stock
Min.: 1
Mult.: 1
Reel: 500

Blue LEDs SMD/SMT 457 nm Blue 50 lm 1 A 2.8 V 3.3 W Colorless 3.2 mm Dome Clear LZ1-00B202 Reel, Cut Tape
ams OSRAM Single Colour LEDs Deep Red, 660 nm 2.603In Stock
Min.: 1
Mult.: 1
Reel: 500

Red LEDs SMD/SMT 660 nm Red 89.7 lm 1 A 2 V 2.5 W Colorless 3.2 mm Dome Clear LZ1-00R202 Reel, Cut Tape, MouseReel