ams OSRAM Single Colour LEDs

Results: 1.834
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Red 623nm DURIS S 5 18.173In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Red LEDs SMD/SMT 1212 (3030 metric) 623 nm Red 15 lm 100 mA 2.11 V 200 mW Colorless 2.55 mm x 2.55 mm Square Clear DURIS S 5 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber 1/2 Watt 617nm, 140mA 25.305In Stock
Min.: 1
Mult.: 1
Reel: 600

Amber LEDs SMD/SMT SMD-2 617 nm Amber 14 lm 140 mA 2.15 V 500 mW Dome Water Clear OSLON SX Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow APT 18.405In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Yellow LEDs SMD/SMT 3635 590 nm Yellow 26.1 lm 140 mA 2.25 V 320 mW Colorless 2.4 mm Round Clear LY G6SP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Micro Sideled 170.315In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT Side Looker 587 nm Yellow 0.701 lm 30 mA 2.4 V 40 mW 1.7 mm x 0.7 mm Rectangular Water Clear LY Y876 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Low Power RCL-Module, SuperRed 5.232In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 645 nm Red 4.5 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KS SITQA1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Low Power RCL-Module, Yellow 9.548In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Yellow LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 591 nm Yellow 6.3 lm* 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KY SITQA1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2720 KY DMLN31.FY 4.612In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Yellow LEDs SMD/SMT 1108 (2720 metric) Yellow 31.2 lm 150 mA 2.95 V 440 mW Colorless 2.6 mm x 1.8 mm Clear KY DMLN31.FY Reel, Cut Tape
ams OSRAM Single Colour LEDs LE T Q8WP 383In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Green LEDs SMD/SMT 530 nm True Green 224 lm 1.4 A 3.6 V Colorless 3.64 mm x 3.365 mm Square Clear LE T Q8WP Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LED ENGIN 722In Stock
Min.: 1
Mult.: 1
Reel: 500

IR LEDs (Infrared) SMD/SMT SMD-2 Far Red 700 mA 8.25 V 3.8 W Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs V GRN SMD LED TOPLED BLACK 24.065In Stock
36.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT 1411 (3528 metric) 505 nm Green 3.18 lm 20 mA 2.7 V 54 mW Colorless 2.55 mm Dome Diffused LV T64G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green TOPLED E1608 34.925In Stock
9.000Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 9.000

Green LEDs SMD/SMT TOPLED 531 nm Green 6.32 lm 20 mA 2.6 V 52 mW KT DELSS1.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Amber OSLON Black 9.671In Stock
Min.: 1
Mult.: 1
Reel: 600

Amber LEDs SMD/SMT 3838 617 nm Amber 82 lm 350 mA 2.2 V 770 mW Colorless 2.76 mm Dome Clear LA H9GP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs YELLW SMD LED ADV PWR TOPLED 13.938In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Yellow LEDs SMD/SMT TOPLED 590 nm Yellow 26.1 lm 140 mA 2.25 V 320 mW Colorless 2.4 mm Round Clear LY G6SP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs GD JTLPS1.14 92.748In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Blue LEDs SMD/SMT 455 nm Blue 10.7 lm 150 mA 3 V 440 mW White 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GD JTLPS1.14 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 31.476In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Orange LEDs SMD/SMT TOPLED 606 nm Orange 30 mA 2.35 V Colorless 2.4 mm Round Flat Non-Diffused LO T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs KP CSLPM1.F1 1.280In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Green LEDs SMD/SMT 560 nm Green 560 lm 1.4 A 3 V Colorless 1.55 mm x 1.235 mm Rectangular Clear KP CSLPM1.F1 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Dental Blue 164In Stock
Min.: 1
Mult.: 1
Reel: 100

Blue LEDs SMD/SMT 457 nm Blue 87.1 lm 1 A 3.6 V 3.3 W Colorless 3.2 mm Dome Clear LZ1-00DB00 Reel, Cut Tape
ams OSRAM Single Colour LEDs Super Red, 645nm 224mcd, 20mA 64.870In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT PLCC-2 633 nm Red 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs KB DELPS2.12 42.812In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Blue LEDs SMD/SMT 0603 (1608 metric) 466 nm Blue 0.443 lm 10 mA 2.8 V 28 mW Colorless 1.4 mm x 0.6 mm Rectangular Water Clear KB DELPS2.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Green OSRAM OSTAR pro cpck 3.830In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Green LEDs SMD/SMT 560 nm Green 500 lm 1 A 3 V 1.03 mm x 1.03 mm Square Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LED ENGIN RED 659In Stock
Min.: 1
Mult.: 1
Reel: 250

Red LEDs SMD/SMT 623 nm Red 500 lm 700 mA 10 V 6.8 W Colorless 5.6 mm Dome Clear LZ4-00R108 Reel, Cut Tape
ams OSRAM Single Colour LEDs GH CSSPM1.24 11.197In Stock
Min.: 1
Mult.: 1
Reel: 3.000

640 nm Red 28 lm 350 mA 2.07 V 720 mW GH CSSPM1.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 22.567In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm Yellow 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Green DURIS S 5 8.712In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Green LEDs 528 nm Green 37.5 lm 100 mA 2.7 V 270 mW GT PSLM31.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber 617nm 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT PLCC-4 617 nm Amber 50 mA 2.5 V 190 mW Colorless 3.4 mm x 3 mm Round Flat Non-Diffused Power TOPLED Reel, Cut Tape