ams OSRAM Single Colour LEDs

Results: 1.812
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs GT CS8PM1.13 1.643In Stock
Min.: 1
Mult.: 1
Reel: 600

Green LEDs SMD/SMT 528 nm Green 122 lm 350 mA 2.7 V 950 mW Colorless 2.05 mm Dome Clear GT CS8PM1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber 615nm 355mcd 20mA 10.672In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT TOPLED 615 nm Amber 20 mA 2 V Colorless 2.4 mm Round Flat Clear LA T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs 5.991In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT PLCC-2 473 nm Blue 40 mlm 0.5 mA 3 V Colorless 2.4 mm Round Clear LB TTSD Reel, Cut Tape
ams OSRAM Single Colour LEDs Hyper Red 657nm OSCONIQ P 3030 2.102In Stock
Min.: 1
Mult.: 1
Reel: 900

Red LEDs SMD/SMT 1212 (3030 metric) 640 nm Red 31.6 lm 350 mA 2.1 V 740 mW Clear Dome Clear GH QSSPA1.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LB CRBP.01 1.637In Stock
Min.: 1
Mult.: 1
Reel: 600

Blue LEDs SMD/SMT 475 nm Blue 50 lm 350 mA 2.9 V 1 W Colorless 2.785 mm Dome Clear LB CRBP.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow Power TOPLED 10.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT 1412 (3730 metric) 593 nm Yellow 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Blue OSCONIQ P 2226 9In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Blue LEDs SMD/SMT SMD-2 450 nm Blue 5.5 lm 100 mA 2.9 V 290 mW Colorless Dome Clear GD DASPA2.14 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs KT DELQS1.12 17.940In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Green LEDs SMD/SMT TOPLED 528 nm Green 2.16 lm 2 mA 2.4 V 27 mW KT DELQS1.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Yellow TOPLED TF 1.500In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT TOPLED Yellow Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Red TOPLED TF 8.672In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 625 nm Red 20 mA 1.95 V Colorless 2.4 mm Dome Non-Diffused LR T66F Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber Power TOPLED 2.999In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT 1412 (3730 metric) 617 nm Amber 50 mA 2.15 V Colorless 2.6 mm Dome Clear LA E65F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Pure Green, 560nm 558In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT TOPLED 560 nm Green 95 mlm 30 mA 2 V 2.4 mm Round Flat Water Clear LP T675 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs 595In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT 623 nm Super Red 9.5 lm 200 mA 2.15 V Colorless 2.4 mm Round Clear TOPLED Reel, Cut Tape
ams OSRAM Single Colour LEDs KP DELPS1.FP 9.097In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT Green 2.36 lm 2 mA 2.9 V 29 mW KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs KR DELPS1.22 23.672In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm Red 2.178 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Yellow Power TOPLED 9.965In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT TOPLED 593 nm Yellow 9.44 lm 50 mA 2.15 V 110 mW LY E67F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 152In Stock
38On Order
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 520 nm Green 13000 lm, 16400 lm 10000 mA 16 V LE xx PxMQ_AQ Tray
ams OSRAM Single Colour LEDs Green LED for vital sign monitoring systems 4.545In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SMD-2 Green 20 mA 2.4 V 90 mW CT ELLN51.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSTAR PROJ CMPCT HI PWR RED 413In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT Red 1.4 A 2.35 V Square LE R S2WP Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 21.567In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm Yellow 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM KT CSLNM1.13-MXMZ-34-0
ams OSRAM Single Colour LEDs KT CSLNM1.13 1.213In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Green LEDs True Green Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs KB DELSS2.D2 13.710In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Blue 3.36 lm 20 mA 3.1 V 62 mW KB DELSS2.D2 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red TOPLED TF 15.497In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 625 nm Red 20 mA 2.05 V Colorless 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow POINTLED 15.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT SMD-2 587 nm Yellow 0.0355 lm 2 mA 1.8 V 3.8 mW Colorless 1.8 mm x 1.9 mm Round Flat Clear LY P47K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs GF JTLPS1.24 36.143In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Red LEDs SMD/SMT 727 nm Red 0.277 lm 150 mA 1.9 V 290 mW White 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GF JTLPS1.24 Reel, Cut Tape, MouseReel