ams OSRAM Single Colour LEDs

Results: 1.834
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Yellow SYNIOS P2720 1.572In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT SMD-2 Yellow 106 lm 600 mA 2.95 V Colorless 2.6 mm x 1.8 mm Rectangular Clear SYNIOS P2720 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red Power TOPLED 9.951In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 625 nm Red 8.19 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Round Flat Clear LR E67F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs GF JTLPS1.24 36.143In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Red LEDs SMD/SMT 727 nm Red 0.277 lm 150 mA 1.9 V 290 mW White 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GF JTLPS1.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs KB DELPS2.D2 17.511In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Blue 0.624 lm 5 mA 2.75 V 14 mW KB DELPS2.D2 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs KB DELSS2.D2 13.710In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Blue 3.36 lm 20 mA 3.1 V 62 mW KB DELSS2.D2 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red TOPLED TF 15.497In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 625 nm Red 20 mA 2.05 V Colorless 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow POINTLED 15.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT SMD-2 587 nm Yellow 0.0355 lm 2 mA 1.8 V 3.8 mW Colorless 1.8 mm x 1.9 mm Round Flat Clear LY P47K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Orange 14.777In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Orange LEDs SMD/SMT SMD-2 606 nm Orange 0.0495 lm 2 mA 1.81 V 3.6 mW Colorless 1.6 mm Round Flat Clear LO P47K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Q65113A7467
ams OSRAM Single Colour LEDs RED SMD LED SMARTLED 0603 2.111In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KR EELP41.22 Reel, Cut Tape
ams OSRAM Q65112A8491
ams OSRAM Single Colour LEDs T GRN SMD LED OSCONIQ P 3030 840In Stock
Min.: 1
Mult.: 1
Reel: 900

GT QSSPA1.13 Reel, Cut Tape
ams OSRAM Q65113A7465
ams OSRAM Single Colour LEDs YELLW SMD LED SMARTLED 0603 439In Stock
16.000Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 4.000

KY EELP41.22 Reel, Cut Tape
ams OSRAM Q65110A1898
ams OSRAM Single Colour LEDs Yellow, 587nm 224mcd, 20mA 11.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 587 nm Yellow 30 mA 2.4 V Colorless Rectangular Clear Mini TOPLED Reel, Cut Tape
ams OSRAM Q65110A4106
ams OSRAM Single Colour LEDs Super Red, 633nm 4480mlm, 50mA 7.995In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT PLCC-4 633 nm Red 50 mA 2.5 V Colorless Round Clear Power TOPLED with Lens Reel, Cut Tape
ams OSRAM Single Colour LEDs KS DDLM31.23 10.174In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 632 nm Red 17.5 lm 140 mA 2.17 V 300 mW KS DDLM31.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 269In Stock
Min.: 1
Mult.: 1
Reel: 500

Amber LEDs SMD/SMT 609 nm, 612 nm Amber 970 lm, 1210 lm 6 A 2.9 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 206In Stock
Min.: 1
Mult.: 1
Reel: 500

Blue LEDs SMD/SMT 452 nm, 456 nm Blue 9700 mW, 12100 mW 10000 mA 4 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 257In Stock
Min.: 1
Mult.: 1
Reel: 500

Green LEDs SMD/SMT 520 nm Green 3300 lm, 4190 lm 10000 mA 4 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs High luminance LED for projection applications with maximum etendue match 335In Stock
Min.: 1
Mult.: 1
Reel: 500

Blue LEDs SMD/SMT 435 nm Blue 12100 mW, 15000 mW 10000 mA 4 V LE xx PxMQ_AQ Reel, Cut Tape
ams OSRAM Single Colour LEDs Amber APT 5.341In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Amber LEDs SMD/SMT 3635 617 nm Amber 1.3 lm 140 mA 2.15 V Colorless Clear LA G6SP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs KB DDLM31.13 9.414In Stock
Min.: 1
Mult.: 1
Reel: 4.000

450 nm Blue 7.25 lm 140 mA 3.15 V 440 mW KB DDLM31.13 Reel, Cut Tape, MouseReel
ams OSRAM LSR976-NR-1-0-20-R18
ams OSRAM Single Colour LEDs Super Red, 633nm 180mcd, 20mA 34.741In Stock
Min.: 1
Mult.: 1
Reel: 16.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm Red LS R976 Reel, Cut Tape
ams OSRAM Q65112A5163
ams OSRAM Single Colour LEDs RED SMD LED TOPLED E1608 17.900In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm Red 1.865 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear Reel, Cut Tape
ams OSRAM LT PWSGBACA36N62620S
ams OSRAM Single Colour LEDs T GRN SMD LED POINTLED TF 840In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LT PWSG Reel, Cut Tape
ams OSRAM Single Colour LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2.058In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 720 nm Red 808 mW, 898 mW 700 mA 1.6 V 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM Single Colour LEDs SYNIOS P2222: Direct-emitting cyan LED 8.117In Stock
Min.: 1
Mult.: 1

Cyan LEDs SMD/SMT 0808 (2020 metric) 495 nm Cyan 31.5 lm 200 mA 3.26 V Colorless 1.9 mm X 1.85 Rectangular Clear P2222