TOPLED Single Colour LEDs

Results: 585
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Power TOPLED.01 1.798In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT PLCC-4 611 nm, 612 nm, 620 nm Amber 606 mlm, 1208 mlm, 7950 mlm, 14250 mlm 50 mA 1.65 V, 1.89 V, 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Green TOPLED 17.794In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT TOPLED 560 nm Green 0.078 lm 20 mA 2.1 V 42 mW LP T676 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red Power TOPLED 6.432In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 633 nm Red 5.94 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Round Flat Clear LS E67F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs 7.718In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT White 2.39 lm 500 uA 2.65 V 64 mW LW TTSD Reel, Cut Tape
ams OSRAM Single Colour LEDs S RED SMD LED MINI TOPLED 2.929In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm Red 20 mA 2.2 V 40 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LS M67K Reel, Cut Tape
ams OSRAM Single Colour LEDs S RED SMD LED TOPLED 1.168In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 645 nm Red 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape
ams OSRAM Single Colour LEDs Amber AP TOPLED 4.655In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Amber LEDs SMD/SMT TOPLED 617 nm Amber 28.3 lm 10 mA 2.2 V 310 mW Colorless 2.4 mm Round Clear LA G6SP.01 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Amber MINITOPLED 14.731In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Amber LEDs SMD/SMT TOPLED 615 nm Amber 0.678 lm 20 mA 2 V 40 mW Colorless Rectangular Clear LA M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Converted Blue APT 1.206In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT 3535 Blue 19 lm 140 mA 3.3 V Tinted 2.6 mm Round Diffused LCB G6SP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs VIS SMT TOPLED 17.987In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Orange LEDs SMD/SMT TOPLED 606 nm Orange 0.0553 lm 20 mA 2.2 V 3.6 mW Colorless 4.2 mm x 2.4 mm Round Flat Non-Diffused LO T67K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red Power TOPLED 9.182In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 633 nm Red 5.97 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Round Flat Clear LS E6SF Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Yellow 587nm 13.956In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT TOPLED 587 nm Yellow 20 mA 2.2 V 2.4 mm Round Flat Clear TOPLED with black surface Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs KT DELQS1.12 16.619In Stock
Min.: 1
Mult.: 1
Reel: 9.000

SMD/SMT 528 nm Green 2.16 lm 10 mA 2.7 V 27 mW KT DELQS1.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs LB TTSD 3.892In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT PLCC-2 467 nm Blue 290 mlm 5 mA 3.2 V Colorless 2.4 mm Round Clear LB TTSD Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Amber 615nm 355mcd 20mA 10.672In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT TOPLED 615 nm Amber 20 mA 2 V Colorless 2.4 mm Round Flat Clear LA T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs 5.991In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT PLCC-2 473 nm Blue 40 mlm 0.5 mA 3 V Colorless 2.4 mm Round Clear LB TTSD Reel, Cut Tape
ams OSRAM Single Colour LEDs 595In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT 623 nm Super Red 9.5 lm 200 mA 2.15 V Colorless 2.4 mm Round Clear TOPLED Reel, Cut Tape
ams OSRAM Single Colour LEDs Amber Power TOPLED 2.999In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT 1412 (3730 metric) 617 nm Amber 50 mA 2.15 V Colorless 2.6 mm Dome Clear LA E65F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Pure Green, 560nm 658In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT TOPLED 560 nm Green 95 mlm 30 mA 2 V 2.4 mm Round Flat Water Clear LP T675 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs KT DELQS1.12 17.940In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Green LEDs SMD/SMT TOPLED 528 nm Green 2.16 lm 2 mA 2.4 V 27 mW KT DELQS1.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs KP DELPS1.FP 9.097In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT Green 2.36 lm 2 mA 2.9 V 29 mW KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs True Green TOPLED E1608 17.500In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Green LEDs SMD/SMT TOPLED True Green KT DELQS1.12 Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs Yellow Power TOPLED 9.965In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT TOPLED 593 nm Yellow 9.44 lm 50 mA 2.15 V 110 mW LY E67F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs KB DELPS2.D2 17.511In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Blue 0.624 lm 5 mA 2.75 V 14 mW KB DELPS2.D2 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red Power TOPLED 9.951In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT TOPLED 625 nm Red 8.19 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Round Flat Clear LR E67F Reel, Cut Tape, MouseReel AEC-Q102