Single color LEDs UV LEDs

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Vishay Semiconductors UV LEDs UV SMD LED HIGH PWR 980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UV LEDs (Ultraviolet) 3.3 mm x 3.3 mm x 2.13 mm Top View Ultraviolet 1 A 4.4 V 400 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C Colorless 1.53 mm Round Reel, Cut Tape
Vishay Semiconductors UV LEDs UV SMD LED SILICONE LENS 956In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UV LEDs (Ultraviolet) 3.3 mm x 3.3 mm x 2.13 mm Top View Ultraviolet 1 A 4.4 V 390 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C Colorless 1.53 mm Round Reel, Cut Tape
Luminus Devices UV LEDs UV 400nm 29In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) COB-Chip-on-Board Ultraviolet (UVA) 3 A 14.8 V 400 nm 32 mm 5.6 mm 32 mm Colorless Rectangular Clear CBM-160X-UV Tray
Vishay Semiconductors UV LEDs UV SMD LED SILICONE LENS 972In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UV LEDs (Ultraviolet) 3.3 mm x 3.3 mm x 2.13 mm Top View Ultraviolet 1 A 4.4 V 410 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C Colorless 1.53 mm Round Reel, Cut Tape
Luminus Devices UV LEDs 365nm 130 degrees 963In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.8 V 365 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm - 40 C + 100 C Colorless 2.6 mm Dome Clear SST-08H-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 81In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVC) 800 mA 5.9 V 275 nm 135 mW Colorless Square Clear Reel, Cut Tape
Luminus Devices UV LEDs 302nm UVB 16In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) 150 mA 5.6 V 300 nm 130 deg + 85 C Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVC 265nm to 275nm 130degrees 142In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVC) 800 mA 5.9 V 265 nm 130 deg 135 mW 3.5 mm 1.72 mm 3.5 mm + 100 C Colorless Square Clear XBT-3535 UVC Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 285nm UVC SMD 74In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet 500 mA 6.2 V 285 nm 130 deg 135 mW 3.65 mm 3.65 mm + 100 C Colorless Square Clear XBT-3535-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVA 400nm 263In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.7 V 400 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Colorless Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVA 390nm 380In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.6 V 390 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Colorless Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UV 380nm 6In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) COB-Chip-on-Board Ultraviolet (UVA) 3 A 13.8 V 380 nm 32 mm 5.6 mm 32 mm Colorless Rectangular Clear CBM-160X-UV Tray
Luminus Devices UV LEDs Ultraviolet 380nm 37In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) COB-Chip-on-Board Ultraviolet (UVA) 2 A 7.2 V 380 nm 26.5 mm 6.11 mm 16 mm Colorless Square Clear Tray
Luminus Devices UV LEDs 385nm 130 degrees 715In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.6 V 385 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm - 40 C + 100 C Colorless 2.6 mm Dome Clear SST-08H-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 395 nm 783In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 235nm TO-39 Domed Lens 7In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 8 V 235 nm 18 deg 150 mW 8.53 mm + 5 C + 60 C 5.4 mm x 2.4 mm Dome Bulk
Luminus Devices UV LEDs Ultraviolet 385 nm 1.481In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 405 nm 1.372In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 405 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 365 nm 3.378In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.7 V 365 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 6-chip UVC 270nm to 280nm 150degrees 34In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 2020 (5050 metric) Ultraviolet (UVC) 300 mA 11.64 V 270 nm 150 deg 5 mm 0.92 mm 5 mm + 100 C Colorless Square Flat Clear XFM-5050 UVC Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVC 275nm 130degree 168In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVC) 150 mA 5.9 V 270 nm to 280 nm 130 deg 30 mW 3.5 mm 1.72 mm 3.5 mm + 100 C Colorless Square Flat Clear XBT-3535 UVC Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Flat Lens 8In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Luminus Devices UV LEDs UVA 380nm 97In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.4 V 380 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Colorless Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs LED ENGIN 213In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Violet 700 mA 3.2 V 385 nm 75 deg 2.4 W 19.9 mm 4.4 mm 19.9 mm - 40 C + 70 C Tinted 3.2 mm Dome Diffused LZ1-10UBN0 Tray
Marktech Optoelectronics UV LEDs 255nm TO-39 Domed Lens 10In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 7 V 255 nm 19 deg 650 mW 8.53 mm 0 C + 60 C 5.4 mm x 2.4 mm Dome Bulk