Stanley Electric White LEDs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Stanley Electric White LEDs White SMD LED 3.918In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 120 mcd 160 deg x 168 deg 10 mA 3.1 V 74 mW 1.6 mm 0.8 mm - 40 C + 100 C Yellow 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED 1.524In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 180 mcd 115 deg x 115 deg 10 mA 3.2 V 76 mW 2.2 mm 1.7 mm 0.75 mm - 40 C + 100 C Tinted 1.8 mm x 1.1 mm Rectangular Diffused 2G Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED 1.585In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 540 mcd 120 deg x 120 deg 20 mA 3.3 V 120 mW 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Diffused 4L Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED 3.803In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 2 cd 120 deg x 120 deg 30 mA 3.4 V 160 mW 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Diffused 4L Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED 3.420In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 2.2 cd 120 deg x 120 deg 30 mA 3.4 V 160 mW 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Diffused 4L Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED 2.017In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT PLCC-2 Cool White 330 mcd 110 deg x 110 deg 10 mA 3.1 V 72 mW 2.17 mm 1.4 mm 1.3 mm - 40 C + 100 C Yellow Rectangular Diffused 8L Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED 2.342In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 3 cd 115 deg x 115 deg 30 mA 3.2 V 150 mW 2.2 mm 1.7 mm 0.75 mm - 40 C + 100 C Yellow 1.8 mm x 1.1 mm Rectangular Diffused 2G Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 250 mcd 115 deg x 115 deg 10 mA 3.1 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Diffused 4L Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 560 mcd 120 deg x 120 deg 20 mA 3.4 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Diffused 4L Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

White LEDs SMD/SMT 1010 (2525 metric) Neutral White 4500 K 36 lm 85 145 deg x 145 deg 150 mA 3.3 V 500 mW 2.5 mm 2.5 mm 0.9 mm - 40 C + 105 C Diffused 1A Reel
Stanley Electric VSTW1154LDSE-130-TR
Stanley Electric White LEDs White SMD LED Non-Stocked
Min.: 4.000
Mult.: 2.000
Reel: 2.000

White LEDs SMD/SMT White Reel