XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

Results: 27.268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 3500 K 90-CRI, XLamp CMU1006-36V 390In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 439 lm 92 90 mA 34.4 V 6 W Yellow CMU1006 Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMU1516-36V 149In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2515 lm 82 115 deg 450 mA 34.4 V 15 W 19 mm 19 mm 0.9 mm + 140 C Yellow 14.5 mm Round Flat Clear CMU1516 Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp CXB1304-36V 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 330 lm 95 115 deg 500 mA 17.3 V 13.35 mm 13.35 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CXB1507-36V 40In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 900 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 80-CRI, XLamp CXB1507-36V 186In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 970 lm 80 115 deg 200 mA 36 V 14 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 90-CRI, XLamp Pro9 Series 91In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 840 lm 90 115 deg 200 mA 36 V 14 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB1512-36V 70In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1485 lm 80 Tinted Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1512-18V 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1380 lm 90 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB1816-36V 29In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1965 lm 80 115 deg 450 mA 35 V 15.8 W 17.85 mm 17.85 mm 1.7 mm Tinted 12 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CXB1830-36V 10In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4230 lm 70 800 mA 35 V 28 W Tinted 14 mm Round Flat Clear Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CXB1830-36V 2In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 4230 lm 70 800 mA 35 V 28 W Tinted 14 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1830-36V 84In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2990 lm 90 800 mA 35 V 28 W Tinted 14 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB2530-36V 3In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2780 lm 90 800 mA 35 V 28 W Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp Pro9 Series 12In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 3680 lm 90 800 mA 35 V 28 W Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB3590-36V 8In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 10000 lm 90 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 4750 K 75-CRI, XLamp XB-D Series 22In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 107 lm 75 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm + 85 C Colorless 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 75-CRI, XLamp XB-D Series 901In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4750 K 114 lm 75 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm + 85 C Colorless 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 90-CRI, XLamp XHP50B 155In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT Neutral White 4500 K 900 lm 90 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPEBWT 212In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 100 lm 70 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XPEWHT 158In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Neutral White 4000 K 93.9 lm 80 115 deg 350 mA 3.05 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPEWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XPEWHT 132In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Cool White 6500 K 122 lm 70 115 deg 350 mA 3.05 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPEWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XPGBWT 93In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Cool White 5700 K 139 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XP-G3 LED 327In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape
Cree LED White LEDs White 3000 K 90-CRI, XLamp XP-G3 LED 698In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K MIN-CRI XLamp XTEAWT 6In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 93.9 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel