Broadcom Limited High Speed Optocouplers

Results: 1.357
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers 15MBd 3750Vrms 2.768In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SSO-6 1 Channel 15 Mb/s 3750 Vrms Open Collector 10 mA 1.5 V 45 ns 20 ns 5 V 50 mA 85 mW - 40 C + 85 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 3.0V - 5.5V 15MBd 885In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-Narrow-16 4 Channel 15 Mb/s 2500 Vrms Open Collector 10 mA 1.52 V 35 ns 12 ns 5 V 50 mA 40 mW - 40 C + 100 C ACSL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 3.445In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PDIP-8 Gull Wing 1 Channel 5 Mb/s 5000 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 3 V 25 mA 210 mW - 40 C + 85 C HCNW2201 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW 6.234In Stock
Min.: 1
Mult.: 1

Through Hole CDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW4502 Tube
Broadcom / Avago High Speed Optocouplers 15MBd 3.3V 5mA 4.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-8 Gull Wing 1 Channel 15 Mb/s 3750 Vrms Open Collector 20 mA 1.75 V 45 ns 20 ns 5 V 50 mA 85 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 25mA 2.328In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 25 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1Ch 12mA 700mW 1.966In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 3750 Vrms Phototransistor 45 % 12 mA 1.3 V 1.8 V 8 mA 100 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 100kBd 3500%CTR 4.552In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-8 Gull Wing 1 Channel 100 kb/s 5000 Vrms Photodarlington 25000 % 10 mA 1.2 V 2.5 V 60 mA 115 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 100KBd 3750Vdc 2.082In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-5 1 Channel 100 kb/s 3750 Vrms Photodarlington 3500 % 20 mA 1.4 V 5 V 60 mA 100 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 3750 Vrms 0.5mA 3.040In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 100 kb/s 2500 Vrms Photodarlington 1200 % 10 mA 1.2 V 6 V 60 mA 250 mW - 55 C + 100 C 4N45 Tube
Broadcom / Avago High Speed Optocouplers 100 KBd 2500Vrms 5.736In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-8 Gull Wing 1 Channel 100 kb/s 3750 Vrms Photodarlington 2000 % 1.6 mA 1.4 V 60 us 25 us 5 V 135 mW 0 C + 70 C 6N139 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Optocoupler (10MBd) 14.2mm 2.439In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SO-8 Stretched 1 Channel 10 Mb/s 7500 Vrms Photo IC 7 mA 1.38 V 10 ns 10 ns 5 V 10 mA 42 mW - 40 C + 105 C ACNT Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd Optocoupler 2mm DTI 1.801In Stock
Min.: 1
Mult.: 1

Through Hole DIP-10 1 Channel 10 Mb/s 7500 Vrms Photo IC 10 mA 1.64 V 25 ns 10 ns 3 V 50 mA 85 mW - 40 C + 105 C ACNV Tube

Broadcom / Avago High Speed Optocouplers Optocoupler 802In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 1 Mb/s 5000 Vrms Photodarlington 165 % 10 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C ACPL AEC-Q100 Tube
Broadcom / Avago High Speed Optocouplers Optocoupler 1.714In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SOIC-5 1 Channel 20 kb/s 3750 Vrms Photo IC 58 % 10 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C ACPL AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd 3750Vrms 1.976In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-6 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C ACPL Tube
Broadcom / Avago High Speed Optocouplers Optocoupler 5MBd LFT/R 5.288In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-6 1 Channel 5 Mb/s 5000 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA 600 mW - 40 C + 105 C ACPL Reel, Cut Tape
Broadcom / Avago High Speed Optocouplers Digital Optocouplers 6.410In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOIC-6 1 Channel 15 Mb/s 5000 Vrms Push-Pull 6 mA 1.5 V 3.5 ns 3.5 ns 5 V 10 mA 600 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 5.914In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.52 V 5 V 8 mA 100 mW 0 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 1.413In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.52 V 5 V 8 mA 100 mW 0 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 100kBd 1Ch 10mA 4.340In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SOIC-8 1 Channel 100 kb/s 3750 Vrms Photodarlington 25000 % 5 mA 1.2 V 2.5 V 60 mA 115 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd 1Ch 5mA 3.051In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-8 Gull Wing 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd 1Ch 3mA 1.942In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.5 V 42 ns 12 ns 3 V 50 mA 60 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1Ch 10mA 600mW 591In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 25 Mb/s 3750 Vrms Photo IC 10 mA 5 V 9 ns 8 ns 10 mA 150 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA 4.461In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.59 V 3 V 8 mA 100 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel