Broadcom Limited Transistor Output Optocouplers

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 29.782In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 2500 Vrms 80mA 206In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 2500 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C 4N Tube
Broadcom / Avago Transistor Output Optocouplers 3550 Vrms 60mA 4.558In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 3550 Vrms NPN Phototransistor 100 % 60 mA 1.5 V 30 V 100 mA 300 mV 10 us 10 us 6 V 350 mW - 55 C + 100 C 4N35 Tube
Broadcom / Avago Transistor Output Optocouplers 3550 Vrms 60mA 5.146In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 3550 Vrms NPN Phototransistor 100 % 60 mA 1.5 V 30 V 100 mA 300 mV 10 us 10 us 6 V 350 mW - 55 C + 100 C 4N35 Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR 65In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 1.262In Stock
10.700Expected 5/14/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 5000 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 3.710In Stock
9.750Expected 4/29/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 38In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 5000 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 0.3mA 311In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 5000 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.7 V 70 V 150 mA 300 mV 10 us 10 us 6 V 250 mW - 55 C + 100 C CNY17 Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR 3.601In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR 679In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 150 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 7.994In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 2500 Vrms 80mA
17.706Expected 4/29/2026
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 2500 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C 4N25 Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR
13.555On Order
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 0.3mA
15.795Expected 5/14/2026
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 5000 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.7 V 70 V 150 mA 300 mV 10 us 10 us 6 V 250 mW - 55 C + 100 C CNY17 Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA
26.600Expected 5/15/2026
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 2500 Vrms 80mA Non-Stocked Lead-Time 20 Weeks
Min.: 16.510
Mult.: 65

Through Hole PDIP-6 1 Channel 2500 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C 4N Tube
Broadcom / Avago Transistor Output Optocouplers 2500 Vrms 80mA Non-Stocked Lead-Time 20 Weeks
Min.: 16.000
Mult.: 1.000
Reel: 1.000

SMD/SMT PDIP-6 Gull Wing 1 Channel 2500 Vrms NPN Phototransistor 80 mA 1.5 V 30 V 100 mA 500 mV 6 V 250 mW - 55 C + 100 C 4N Reel
Broadcom / Avago Transistor Output Optocouplers 2500 Vrms 80mA Non-Stocked Lead-Time 20 Weeks
Min.: 16.510
Mult.: 65

PDIP-Wide-6 1 Channel 2500 Vrms NPN Phototransistor 80 mA 1.5 V 30 V 100 mA 500 mV 6 V 250 mW - 55 C + 100 C 4N Tube
Broadcom / Avago Transistor Output Optocouplers 2500 Vrms 80mA Non-Stocked Lead-Time 20 Weeks
Min.: 15.275
Mult.: 65

PDIP-Wide-6 1 Channel 2500 Vrms NPN Phototransistor 80 mA 1.5 V 30 V 100 mA 500 mV 6 V 250 mW - 55 C + 100 C 4N Tube
Broadcom / Avago Transistor Output Optocouplers 3550 Vrms 60mA Non-Stocked Lead-Time 20 Weeks
Min.: 16.510
Mult.: 65

Through Hole PDIP-6 1 Channel 3550 Vrms NPN Phototransistor 60 mA 1.5 V 30 V 100 mA 300 mV 10 us 10 us 6 V 350 mW - 55 C + 100 C 4N Tube
Broadcom / Avago Transistor Output Optocouplers 3550 Vrms 60mA Non-Stocked Lead-Time 20 Weeks
Min.: 15.275
Mult.: 65

SMD/SMT PDIP-6 Gull Wing 1 Channel 3550 Vrms NPN Phototransistor 60 mA 1.5 V 30 V 100 mA 300 mV 10 us 10 us 6 V 350 mW - 55 C + 100 C 4N Tube
Broadcom / Avago Transistor Output Optocouplers 3550 Vrms 60mA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-6 Gull Wing 1 Channel 3550 Vrms NPN Phototransistor 60 mA 1.5 V 30 V 100 mA 300 mV 10 us 10 us 6 V 350 mW - 55 C + 100 C 4N35 Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 3550 Vrms 60mA Non-Stocked Lead-Time 20 Weeks
Min.: 16.510
Mult.: 65

PDIP-Wide-6 1 Channel 3550 Vrms NPN Phototransistor 60 mA 1.5 V 30 V 100 mA 300 mV 10 us 10 us 6 V 350 mW - 55 C + 100 C 4N Tube
Broadcom / Avago Transistor Output Optocouplers 3550 Vrms 60mA Non-Stocked Lead-Time 20 Weeks
Min.: 15.275
Mult.: 65

PDIP-Wide-6 1 Channel 3550 Vrms NPN Phototransistor 60 mA 1.5 V 30 V 100 mA 300 mV 10 us 10 us 6 V 350 mW - 55 C + 100 C 4N Tube