7 uF Radial Film Capacitors

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 600VDC, 7.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 298In Stock
2,76 €
2,05 €
1,77 €
1,56 €
Min.: 1
Mult.: 1
7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 7.7 mOhms 28.5 mm (1.122 in) Cut - 40 C + 110 C ECWF(J) Bulk
Vishay / Roederstein Film Capacitors MKP 7uF 5% 1000Vdc 222In Stock
8,42 €
6,28 €
5,55 €
4,95 €
Min.: 1
Mult.: 1
7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 15 mm (0.591 in) 42 mm x 33 mm Straight - 40 C + 105 C MKP1848S DC-Link Bulk
KEMET Film Capacitors 650V 7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 1.904In Stock
2,80 €
1,96 €
1,65 €
1,41 €
Min.: 1
Mult.: 1
7 uF 650 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP , 7 uF , + / - 5% , 1000Vdc, pitch 27,5 , 2 pins 76In Stock
7,17 €
3,98 €
3,32 €
3,21 €
3,17 €
Min.: 1
Mult.: 1
7 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 35 mm (1.378 in) 32 mm x 21 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKP, 500Vdc, 7uF, 27,5pitch 18In Stock
8,42 €
6,28 €
5,14 €
4,90 €
Min.: 1
Mult.: 1
7 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 27 mm (1.063 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 15 mm (0.591 in) 31.5 mm x 27 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 7uF 700volt 5% 2pin 27.5mm LS 38In Stock
6,22 €
4,58 €
3,84 €
3,43 €
Min.: 1
Mult.: 1
7 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 28 mm (1.102 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 32 mm (1.26 in) 32 mm x 18 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP , 7 uF , + / - 5% , 900Vdc, pitch 27,5 , 2 pins 34In Stock
6,63 €
4,93 €
3,69 €
3,68 €
Min.: 1
Mult.: 1
7 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 31 mm (1.22 in) 32 mm x 21 mm - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 7.0UF 700V 5% 7In Stock
7,96 €
5,94 €
4,57 €
4,56 €
Min.: 1
Mult.: 1
7 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 27 mm (1.063 in) DC Link Film Capacitors 5 % 4 Pin 11.5 mOhms 15 mm (0.591 in) 42 mm x 27 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 7 uF 2pin 27.5mm LS 67In Stock
6,73 €
5,00 €
4,40 €
3,61 €
Min.: 1
Mult.: 1
7 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 25 mm (0.984 in) 15 mm (0.591 in) DC Link Film Capacitors 5 % 2 Pin 11.5 mOhms 32 mm (1.26 in) 32 mm x 15 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 7uF 480volts 5% High Humidity 46In Stock
26,17 €
19,58 €
17,96 €
16,89 €
Min.: 1
Mult.: 1
7 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 480 VAC 5 % 4 Pin 5 mOhms 50 mm (1.969 in) Straight - 60 C + 105 C MKP1847H Bulk
Panasonic Industry Film Capacitors 600VDC 7uF 5% CUT L/S=27.5mm AEC-Q200 129In Stock
4,22 €
3,04 €
2,63 €
2,32 €
Min.: 1
Mult.: 1
7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 7uF 5% Cut Lead AEC-Q200 204In Stock
4,63 €
3,25 €
2,80 €
2,45 €
Min.: 1
Mult.: 1
7 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) General Film Capacitors 5 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC, 7.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 292In Stock
2,74 €
1,99 €
1,72 €
1,51 €
Min.: 1
Mult.: 1
7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 7.7 mOhms 28.5 mm (1.122 in) Straight - 40 C + 110 C ECWF(J) Bulk
Knowles / Illinois Capacitor Film Capacitors 7uF 600Vdc 32x24.5x15mm LS=27.5 1.090In Stock
2,39 €
1,66 €
1,36 €
1,26 €
Min.: 1
Mult.: 1
7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24.5 mm (0.965 in) Film Capacitors 10 % 2 Pin 8 mOhms 15 mm (0.591 in) Straight - 55 C + 125 C Bulk
Panasonic Industry Film Capacitors 800VDC, 7.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 136In Stock
3,23 €
2,30 €
1,92 €
1,74 €
Min.: 1
Mult.: 1
7 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitors 5 % 2 Pin 5.7 mOhms 32.5 mm (1.28 in) Through Hole Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 800VDC, 7.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 98In Stock
3,33 €
2,37 €
1,98 €
1,86 €
Min.: 1
Mult.: 1
7 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitors 5 % 2 Pin 5.7 mOhms 32.5 mm (1.28 in) Through Hole Cut - 40 C + 110 C ECWF(J) Bulk
Vishay / Roederstein Film Capacitors MKP 7uF 5% 1200Vdc Pitch 37,5mm 2 pins 81In Stock
5,56 €
4,10 €
3,39 €
2,81 €
2,69 €
Min.: 1
Mult.: 1
7 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) Film Capacitors 5 % 2 Pin 9 mOhms 38.5 mm (1.516 in) Straight - 40 C + 85 C MKP1848 Tray

Panasonic Industry Film Capacitors 600VAC 7uF 10% P1=52.5mm P2=20.3mm Blk ST 50In Stock
13,97 €
10,95 €
9,74 €
9,05 €
8,96 €
Min.: 1
Mult.: 1
7 uF Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 30 mm (1.181 in) Safety Film Capacitors 600 VAC 10 % 4 Pin 5.6 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Industry Film Capacitors 1000VDC 7uF 10% 4-Pin Straight lead 130In Stock
7,28 €
5,46 €
4,73 €
4,39 €
Min.: 1
Mult.: 1
7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Vishay / Roederstein Film Capacitors 7uF 1200volt 5% 5 pin AEC-Q200 37.5mm LS 320In Stock
9,49 €
6,45 €
6,44 €
5,58 €
Min.: 1
Mult.: 1
7 uF 1.2 kVDC Radial Polypropylene (PP) General Film Capacitors 5 % 5 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Panasonic Industry Film Capacitors 800VDC 7uF 5% ST Lead AEC-Q200 300In Stock
4,03 €
2,90 €
2,45 €
2,24 €
Min.: 1
Mult.: 1
7 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) General Film Capacitors 5 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1100VDC 7uF 10% 4Pin AEC-Q200 30In Stock
7,59 €
5,70 €
4,95 €
4,61 €
Min.: 1
Mult.: 1
7 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 15.5 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
KEMET Film Capacitors 600 VAC 7 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 5In Stock
138Expected 4/23/2027
10,39 €
8,63 €
7,68 €
6,67 €
6,21 €
Min.: 1
Mult.: 1
7 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
TDK Film Capacitors 7.0UF 10% 1100V FILM CAP MKP BOXED 269In Stock
5,75 €
4,24 €
3,64 €
3,30 €
Min.: 1
Mult.: 1
7 uF 1.1 kVDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32774D Bulk
KEMET Film Capacitors 1.2k V 7 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 84In Stock
7,49 €
5,56 €
4,89 €
4,37 €
Min.: 1
Mult.: 1
7 uF 1.2 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk