TTC1-682W+

Mini-Circuits
139-TTC1-682W+
TTC1-682W+

Mfr.:

Description:
Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 800 MHz - 6.8 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.628

Stock:
1.628 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,74 € 16,74 €
10,03 € 200,60 €
9,34 € 467,00 €
8,67 € 867,00 €
8,37 € 1.674,00 €
Full Reel (Order in multiples of 500)
8,37 € 4.185,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
Surface Mount RF Transformer
SMD/SMT
800 MHz to 6.8 GHz
- 40 C
+ 85 C
1 Channel
Broadband Telecom
GU2939
2.54 mm
1.27 mm
1.88 mm
TTC1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Temperature Range: - 40 C to + 85 C
Power Rating: 500 mW
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

TTC1-682W+ RF Transformer

Mini-Circuits TTC1-682W+ RF Transformer is a tiny surface-mount transmission line core and wire transformer that covers a wide frequency range from 800MHz to 6800MHz. This transformer provides a low insertion loss of 2.5dB (typical) and an excellent common mode rejection of 21dB (typical). The TTC1-682W+ transformer achieves a low phase unbalance of 6° (typical) and a good amplitude unbalance of ±0.8dB (typical). This transformer utilizes a core and wire construction on a five-terminal carrier and measures 2.54mm x 1.52mm x 1.78mm to accommodate dense circuit board layouts. The TTC1-682W+ transformer is used in sub-6GHz 5G infrastructure, broadband telecom, SATCOM, test and measurement equipment, WiFi 6, radar, Electronic Warfare (EW), and defense systems.

TTC1 RF Transformers

Mini-Circuits TTC1 RF Transformer is a tiny surface-mount transmission line core and wire transformer that covers a wide frequency range from 4.5MHz to 3GHz. The transformer provides low insertion loss (1.5dB typical). The TTC1 achieves low phase and amplitude unbalance and excellent common-mode rejection performance. The device utilizes a core and wire construction on a five-terminal carrier and accommodates dense circuit board layouts. Mini-Circuits TTC1 RF Transformer is ideal for a variety of applications, including balanced to unbalanced transformation, wideband push-pull amplifiers, distributed control systems/process control systems (DCS/PCS), and multichannel multipoint distribution service (MMDS).