Pulse HX Series Audio Transformers / Signal Transformers

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 1.099In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 9.09 mm 5.99 mm HX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH 639In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.715 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port 263In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 10/100 Base-TX 13.89 mm 19.05 mm 5.97 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers 1GBT MODULE SIN 1GD 1:1 188In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 1000 Base-T BGA 17.27 mm 7.87 mm 11.18 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 331In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 9.09 mm 5.99 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL QUAD 1GPP 1:1 SM TR NPB 1.021In Stock
Min.: 1
Mult.: 1
Reel: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 150 uH 1.5 kV - 40 C + 85 C 4 Channel 1000 Base-T BGA 28.45 mm 17.27 mm 11.18 mm HX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 2.092In Stock
3.600Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10/100XFMR/CMC 4KV MOD EXT TEM 554In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers SMD/SMT 125 MHz 100 Ohms 4 kV - 40 C + 85 C Single 10/100 Base-T 0.57 in 0.537 in 0.245 in HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 4-Port 910In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 100 Base-TX 28.58 mm 16.002 mm 5.84 mm HX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 1.521In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE 12.7 mm 9.09 mm 5.99 mm HX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port 281In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz - 40 C + 85 C Dual 10/100 Base-TX 18.44 mm 13.67 mm 5.87 mm HX Reel, Cut Tape


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port 838In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz - 40 C + 85 C Dual 10/100 Base-TX 15.21 mm 13.67 mm 5.87 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 100D 1:1 4.5K REINFORCED SMD 493In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 350 uH 4.5 kV - 40 C + 85 C Dual 17.1 mm 14.75 mm 8.4 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port 1.008In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE 0.5 in 0.358 in 0.236 in HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 397In Stock
700Expected 5/13/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.51 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port 579In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 13.16 mm 18.67 mm 6.12 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PCMCIA 1-Port NonPoE SMD 230In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 19.81 mm 19.05 mm 2.54 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 144In Stock
300Expected 5/4/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.94 mm 10.92 mm 8.33 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 128In Stock
500Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.94 mm 10.92 mm 8.33 mm HX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port 682In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 15.24 mm 9.78 mm 4.14 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PCMCIA 1-Port NonPoE SMD 1.075In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.78 mm 9.91 mm 3.2 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por 105In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 650 mOhms 65 mOhms 1.5 kV - 40 C + 85 C Quad 1000 Base-T 28.45 mm 17.27 mm 11.18 mm HX Tray
Pulse Electronics Audio Transformers / Signal Transformers 120uH 1500V T/R=1 2% DC=600mA 849In Stock
Min.: 1
Mult.: 1
Reel: 300

PoE Transformers Module SMD/SMT 120 uH 1.5 kVrms - 40 C + 85 C Single 15.24 mm 7.62 mm 8.64 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1500V 350uH 8mA 2% 280In Stock
Min.: 1
Mult.: 1

Module SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 27.94 mm 7.55 mm 8.33 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1500V 350uH 8mA 2% 270In Stock
Min.: 1
Mult.: 1

Module SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 27.94 mm 7.55 mm 8.33 mm HX Tube