SRFI028-150

Antenova
237-SRFI028-150
SRFI028-150

Mfr.:

Description:
Antennas Inca 433MHz Antenna 150mm Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2.550,00 €
2,51 € 5.020,00 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Passive Antenna
432 MHz
434 MHz
ISM
PCB Trace
I-Bar Flex
- 2.7 dBi
50 Ohms
1.6 :1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
IPEX MHF
433 MHz
Remote Monitoring, Robot Control, Smart Meters, Home Automation, Medical Devices
101 mm
20 mm
0.15 mm
150 mm RF1.13
Inca
Bulk
Brand: Antenova
Cable Length: 150 mm
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Tradename: flexiiANT
Unit Weight: 6,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

Inca 433MHz Antennas

Antenova Inca 433MHz Antennas are flexible and feature a cable that enables direct connection to the host PCB. This series is intended for use with all 433MHz ISM applications. These high-performance antennas feature a 1.3mm diameter RF cable with IPEX MHF connector and are mounted with self-adhesive. Antenova Inca 433MHz Antennas offer quick integration to minimize the design cycle and are available in three available cable lengths. Applications include remote monitoring, robot controlhome automation, medical devices, and much more.