TMOV Varistors

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
21,59 €
21,42 €
Min.: 180
Mult.: 30
TMOV Varistors PCB Mount Radial 660 VAC 850 VDC 945 VDC to 1.155 kVDC 1.72 kV 40 kA 1030 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
17,34 €
Min.: 180
Mult.: 30
TMOV MOVs PCB Mount Radial 680 VAC 890 VDC 1.172 kV 34 mm 40 kA 1.97 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
18,56 €
Min.: 180
Mult.: 30
TMOV MOVs PCB Mount Radial 680 VAC 890 VDC 1.772 kV 34 mm 40 kA 1.97 nF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
21,59 €
21,42 €
Min.: 180
Mult.: 30
TMOV Varistors PCB Mount Radial 680 VAC 890 VDC 980 VDC to 1.195 kVDC 1.772 kV 40 kA 1100 J 1.97 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
17,34 €
Min.: 180
Mult.: 30
TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 2 kV 34 mm 40 kA 1200 J 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
18,64 €
Min.: 180
Mult.: 30
TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 2 kV 34 mm 40 kA 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked Lead-Time 15 Weeks
21,59 €
21,42 €
Min.: 180
Mult.: 30
TMOV Varistors PCB Mount Radial 750 VAC 970 VDC 1.08 kVD to 1.32 kVDC 2 kV 40 kA 1200 J 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 25mm 130V Bi-directional Non-Stocked Lead-Time 15 Weeks
TMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184.5 V to 225.5 V 335 V 20 kA 190 J 2.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 25mm 275V Bi-directional Non-Stocked Lead-Time 15 Weeks
TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V to 473 V 700 V 20 kA 350 J 1.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors 25mm 385V Bi-directional Non-Stocked Lead-Time 15 Weeks
TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 558 V to 682 V 1.01 kV 20 kA 430 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25mm 750V Bi-directional Non-Stocked Lead-Time 15 Weeks
TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.08 kV to 1.32 kV 1.95 kV 20 kA 670 J 460 pF - 55 C + 85 C Bulk